Radiall R416006000
| Manufacturer | |
| MPN | R416006000 |
| LCSC Part # | C5855359 |
| Packaging | - |
| Customer # | |
| Key Attributes | 6dB 18GHz 12W RF Attenuator |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 6dB | |
| Power(Watts) | 12W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 6dB | |
| Power(Watts) | 12W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 435.2533 | $ 435.25 |
| 200+ | $ 408.7906 | $ 81758.12 |
| 500+ | $ 395.1297 | $ 197564.85 |
| 1,000+ | $ 388.3807 | $ 388380.70 |
Standard Packaging5/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ | |
| Attenuation Value | 6dB | |
| Power(Watts) | 12W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/Attenuators | |
| Manufacturer | Radiall | |
| Packaging | - | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Attenuation Value | 6dB | |
| Power(Watts) | 12W | |
| Insertion Loss | - | |
| Frequency Range | 0Hz~18GHz |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8517799000 |
| USHTS | 8517790000 |
| TARIC | 8517790000 |
| Type | Details |
|---|---|
| CAHTS | 8517790000 |
| BRHTS | 85177900 |
| INHTS | 85177990 |
| MXHTS | 8517.70.99 |

