Littelfuse 0217005.MRET1P
| Manufacturer | |
| MPN | 0217005.MRET1P |
| LCSC Part # | C5854030 |
| Packaging | Through Hole,D5.8xL22.5mm |
| Customer # | |
| Key Attributes | 50A Glass Tube Fuse 5A 250V Through Hole,D5.8xL22.5mm Fuses RoHS |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 42.795 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 42.795 | |
| Interrupt Rating | 50A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed to international standards, suitable for worldwide use
- Meets IEC 60127-2 specifications for fast-acting fuses
- Available in cartridge and axial lead configurations
- RoHS compliant and lead-free
Applications
AI Translation
- Used as supplementary protection in electrical appliances or equipment, providing independent protection for components or internal circuits
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2454 | $ 0.25 |
| 200+ | $ 0.0979 | $ 19.58 |
| 500+ | $ 0.0947 | $ 47.35 |
| 1,000+ | $ 0.0931 | $ 93.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 42.795 | |
| Interrupt Rating | 50A | |
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Fuses | |
| Manufacturer | Littelfuse | |
| Packaging | Through Hole,D5.8xL22.5mm | |
| Melting I2t | 42.795 | |
| Interrupt Rating | 50A |
| Type | Description | |
|---|---|---|
| Operating Temperature | -55℃~+125℃ | |
| Type | Glass Tube Fuse | |
| Length | 21.5mm | |
| Current Rating | 5A | |
| Voltage Rating (DC) | 250V |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Designed to international standards, suitable for worldwide use
- Meets IEC 60127-2 specifications for fast-acting fuses
- Available in cartridge and axial lead configurations
- RoHS compliant and lead-free
Applications
AI Translation
- Used as supplementary protection in electrical appliances or equipment, providing independent protection for components or internal circuits
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536100000 |
| USHTS | 8536100040 |
| TARIC | 8536109010 |
| Type | Details |
|---|---|
| CAHTS | 8536100000 |
| BRHTS | 85361000 |
| INHTS | 85361010 |
| MXHTS | 8536.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0213005.MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.2176 | ||
| 0218005.MRET1P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3977 | ||
| 0217005.MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 1.5455 | ||
| 0218005.MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.182 | ||
| 0219005.MXAEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3488 | ||
| 0232005.MXEP | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 2.2065 | ||
| 0232005.MXE125P | Littelfuse | Through Hole,D5.8xL22.5mm | 0 | $ 0.3239 |

