LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec QTH-020-03-F-D-DP-A product image
  • QTH-020-03-F-D-DP-A thumbnail 1
  • QTH-020-03-F-D-DP-A thumbnail 2
  • QTH-020-03-F-D-DP-A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec QTH-020-03-F-D-DP-A

Manufacturer
MPN
QTH-020-03-F-D-DP-A
LCSC Part #
C5852113
Packaging
SMD,P=0.5mm
Customer #
Key Attributes
CONN Board-to-Board 40POS SMD GOLD
Datasheetpdf iconSamtec QTH-020-03-F-D-DP-A
Custom CablesMOQ 1pc
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 13.3645$ 13.36
10+$ 12.8832$ 128.83
Standard Packaging48/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.5mm
Voltage Rating125V
Operating Temperature-55℃~+125℃
System Fit Height-
Current Rating (Max)1A
Number of Rows2
Contact PlatingGold
Pitch0.5mm
Mounting TypeSurface Mount,Vertical
Number of Pins40P
Contact MaterialPhosphor bronze

Features

AI Translation
  • Insulating material: Liquid Crystal Polymer
  • Contact material: Phosphor Bronze
  • Plating: 50μ" (1.27μm) Gold over Nickel
  • Current rating: 1.0A per contact at 30°C temperature rise; 7.8A per ground plane at 30°C temperature rise
  • Operating temperature range: -55°C ~ +125°C
  • Voltage rating: 125VAC when mated with QSH-DP at 5mm stack height
  • Maximum processing temperature: 230°C for 60 seconds, or 260°C for 20 seconds, 3 cycles
  • Lead-free solderable: Yes
  • SMT pin coplanarity: (0.10mm) 0.004" max (020-060); (0.15mm) 0.006" max (080-100)
  • Pitch: 0.50mm (0.0197", 0.019")
  • Standard mated height: 5.00mm (0.198") for -01; processing conditions may affect mated height
  • 30μ" (0.76μm) Gold (specified for data rate cable applications - H plating)
  • Optional stack heights: 8mm, 11mm, 14mm, 16mm, 19mm, 22mm, 25mm, and 30mm
  • Edge mount (contact Samtec Interconnect Systems Group)
  • Guide posts
  • "Segmentable" - combine differential and single-ended rows within the same connector

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.