LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KAMAYA RGC1/8C8202FTP product image
Images for reference only

KAMAYA RGC1/8C8202FTPRoHS

Manufacturer
MPN
RGC1/8C8202FTP
LCSC Part #
C5849930
Packaging
-
Customer #
Key Attributes
RES 82000Ω ±1% 0.25W
Datasheetpdf iconKAMAYA RGC1/8C8202FTP
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0643$ 0.06
200+$ 0.0257$ 5.14
500+$ 0.0248$ 12.40
1,000+$ 0.0244$ 24.40
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKAMAYA
Packaging-
Resistance82kΩ
Power(Watts)250mW
TypeThick Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%