LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS QS3VH253QG8 product image
Images for reference only

RENESAS QS3VH253QG8RoHS

Manufacturer
MPN
QS3VH253QG8
LCSC Part #
C5849151
Packaging
QSOP-16
Customer #
Key Attributes
DUAL 4:1 MUX/DEMUX HIGH BANDWIDTH BUS SWITCH
Datasheetpdf iconRENESAS QS3VH253QG8
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.5765$ 2.58
10+$ 2.1875$ 21.88
30+$ 1.9434$ 58.30
100+$ 1.6927$ 169.27
500+$ 1.5804$ 790.20
1,000+$ 1.5316$ 1531.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerRENESAS
PackagingQSOP-16
Ron
Voltage - Supply2.3V~3.6V
Number of Channels2
Operating Temperature-40℃~+85℃
FeaturesPower-off isolation;Bidirectional analog channel;Hot-swap protection
Propagation Delay200ps
Con12pF

Introduction

AI Translation

The QS3VH253 HotSwitch Dual 4:1 multiplexer/demultiplexer is a high bandwidth bus switch. The QS3VH253 has very low ON resistance, resulting in under 250ps propagation delay through the switch. The Select (Sx) inputs control the data flow. The multiplexers/demultiplexers are enabled when the Enable (EA, EB) inputs are low. In the ON state, the switches can pass signals up to 5V. In the OFF state, the switches offer very high impedance at the terminals. The combination of near-zero propagation delay, high OFF impedance, and over-voltage tolerance makes the QS3VH253 ideal for high performance communication applications. The QS3VH253 is characterized for operation from -40°C to +85°C.

Features

AI Translation
  • N channel FET switches with no parasitic diode to VCC – Isolation under power-off conditions – No DC path to VCC or GND – 5V tolerant in OFF and ON state
  • 5V tolerant I/Os
  • Low RON - 4Ω typical
  • Flat RON characteristics over operating range
  • Rail-to-rail switching 0 - 5V
  • Bidirectional dataflow with near-zero delay: no added ground bounce
  • Excellent RON matching between channels
  • VCC operation: 2.3V to 3.6V
  • High bandwidth - up to 500MHz
  • LVTTL-compatible control Inputs
  • Undershoot Clamp Diodes on all switch and control Inputs
  • Low I/O capacitance, 4pF typical
  • Available in QSOP and TSSOP packages

Applications

AI Translation
  • Hot-swapping
  • Multiplexing/demultiplexing
  • Low distortion analog switch
  • Replaces mechanical relay
  • ATM 25/155 switching