Amphenol PT10MH10-104A2020-S
| Manufacturer | |
| MPN | PT10MH10-104A2020-S |
| LCSC Part # | C5848477 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 150mW Through Hole |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5249 | $ 0.52 |
| 200+ | $ 0.2106 | $ 42.12 |
| 500+ | $ 0.2027 | $ 101.35 |
| 1,000+ | $ 0.1995 | $ 199.50 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | Amphenol | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±300ppm/℃ | |
| Power(Watts) | 150mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PT10LV10-104A2020-PM-S | Amphenol | Through Hole | 100 | $ 0.4947 | ||
| PT10LV10-104A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.5457 | ||
| PT10MV10-104A2020-E-S | Amphenol | Through Hole | 0 | $ 0.2069 | ||
| PT10WH01-104A2020-8-NE-S | Amphenol | Through Hole | 0 | $ 0.9561 | ||
| PT10MH01-104A2020-S | Amphenol | Through Hole | 0 | $ 0.7021 | ||
| PT10MV11-104A2020-S | Amphenol | Through Hole | 0 | $ 0.5249 | ||
| PT10WV10-104A2020-1-CRPM-S | Amphenol | Through Hole | 0 | $ 0.9246 | ||
| PT10MV10-104A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.6021 | ||
| PT10KV10-104A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.5969 | ||
| PT10MH01-104A2020-I-PM-S | Amphenol | Through Hole | 0 | $ 0.557 | ||
| PT10MV11-104A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.5249 | ||
| PT10LH01-104A2020-PM-S | Amphenol | Through Hole | 0 | $ 0.4731 | ||
| PT10MV10-104A2020-S | Amphenol | Through Hole | 0 | $ 0.7245 | ||
| PT10WV05-104A2020-3-NE-S | Amphenol | Through Hole | 0 | $ 0.9845 | ||
| PT10YH02-104A2020-5-CR-S | Amphenol | Through Hole | 0 | $ 1.187 | ||
| PT10LH01-104A2020-S | Amphenol | Through Hole | 0 | $ 0.5863 | ||
| PT15NV24-104A2020-E-S | Amphenol | Through Hole | 0 | $ 0.8311 | ||
| PT15GV15-104A2020-E-PF-S | Amphenol | Through Hole | 0 | $ 0.7099 | ||
| PT15NV18-104A2020-S | Amphenol | Through Hole | 0 | $ 0.784 | ||
| PT15RV15-104A2020-E-S | Amphenol | Through Hole | 0 | $ 0.8096 |

