LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PSK-S10C-3-T product image
Images for reference only

CUI PSK-S10C-3-T

Manufacturer
MPN
PSK-S10C-3-T
LCSC Part #
C5848255
Packaging
-
Customer #
Key Attributes
AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconCUI PSK-S10C-3-T
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 38.7704$ 38.77
192+$ 15.4695$ 2970.14
504+$ 14.9536$ 7536.61
1,008+$ 14.698$ 14815.58
Standard Packaging24/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerCUI
Packaging-
Height-
Switching Frequency100kHz
Ripple Noise100mVp-p
Function-
Quiescent Supply Current-
FeaturesOvervoltage protection;Over Current Protection;Short Circuit Protection;Automatic fault recovery
Output Current(Max)2A
Capacitive Load(Max)26400uF
Conversion Efficiency71%
Type-
Voltage - Supply-
Number of Outputs-
Output Voltage3.3V
Operating Temperature Range-40℃~+70℃
Length-
Width-
Output Voltage Accuracy±3%

Features

AI Translation
  • universal input (85~264 Vac)
  • -40~70°C operating range
  • over voltage/current protection
  • 4,000 Vac input/output isolation voltage
  • board/chassis/DIN-Rail configurations
  • CISPR32/EN55032 Class B
  • UL/EN/IEC 62368-1 and EN 60335-1 certified