LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CUI PQP1-D24-D5-M product image
Images for reference only

CUI PQP1-D24-D5-MRoHS

Manufacturer
MPN
PQP1-D24-D5-M
LCSC Part #
C5845690
Packaging
SMD-5P,14x14mm
Customer #
Key Attributes
5V 18V~36V SMD-5P,14x14mm DC DC Converters RoHS
Datasheetpdf iconCUI PQP1-D24-D5-M
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 19.5796$ 19.58
216+$ 7.8131$ 1687.63
504+$ 7.5521$ 3806.26
1,008+$ 7.4224$ 7481.78
Standard Packaging36/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/DC DC Converters
ManufacturerCUI
PackagingSMD-5P,14x14mm
Output Voltage5V
Ripple Noise100mVp-p
Operating Temperature-40℃~+85℃
Quiescent Supply Current-
Voltage - Supply18V~36V
Capacitive Load(Max)-
Number of Outputs2
Iout100mA
Height9mm
Frequency - Switching300kHz
Isolation Voltage(Vrms)1.5kV
FeaturesShort Circuit Protection;Automatic fault recovery
Conversion Efficiency77%
Output Power1W
Length14mm
Width14mm

Features

AI Translation
  • wide 2:1 input range
  • single and Dual output options
  • 1500 Vdc isolation
  • industry standard pin-out
  • ultra compact SMD package
  • short circuit protection (continuous)
  • wide operating temp: -40℃ to +85℃
  • supports negative output (dual output model)
  • designed to meet EN/BS EN 62368

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PQP1-D24-D5-M-TRCUISMD-5P,14x14mm0$ 18.3254
PQP3-D24-D5-MCUISMD-5P,14x14mm0$ 20.2654