PASTERNACK PEWAN112-20ELNF
| Manufacturer | |
| MPN | PEWAN112-20ELNF |
| LCSC Part # | C5844960 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.3 20dBi 8.525GHz RF Antennas RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 8.525GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 8.525GHz |
Introduction
Pasternack's PEWAN112-20ELNF standard gain horn antenna (also known as a waveguide horn) is part of our comprehensive selection of waveguide antennas. This standard gain horn is matched to a WR-112 to N-type female end-launch waveguide-to-coaxial adapter, operating over a frequency range of 7.05 GHz to 10 GHz.
Our PEWAN112-20ELNF standard gain horn antenna features a nominal gain of 20 dBi, with horizontal and vertical half-power beamwidths of 17.5 dB and 17.3 dB, respectively. Pasternack's N-type female end-launch to WR-112 standard gain horns are available in 10, 15, and 20 dBi models, featuring a pyramidal shape and connector input.
Due to their high power handling capability, low loss, high directivity, and near-constant electrical performance, waveguide antennas such as the PEWAN112-20ELNF are widely used across a variety of applications. Our WR-112 waveguide antennas with N-type female end-launch interface are part of the more than 40,000 RF, microwave, and millimeter-wave components offered by Pasternack, available for sale worldwide with same-day shipping.
Applications
- Antenna measurement
- Microwave radio system solutions
- Wireless communications
- Radome testing & radar cross-section
- Laboratory use
- Automotive antenna testing
- Satellite antenna testing
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2934.5375 | $ 2934.54 |
| 200+ | $ 1170.9008 | $ 234180.16 |
| 500+ | $ 1131.7728 | $ 565886.40 |
| 1,000+ | $ 1112.4391 | $ 1112439.10 |
Standard Packaging1/Full Box | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - | |
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 8.525GHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | PASTERNACK | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 1.3 | |
| Peak Gain | 20dBi | |
| Frequency(Center/Band) | 8.525GHz |
Introduction
Pasternack's PEWAN112-20ELNF standard gain horn antenna (also known as a waveguide horn) is part of our comprehensive selection of waveguide antennas. This standard gain horn is matched to a WR-112 to N-type female end-launch waveguide-to-coaxial adapter, operating over a frequency range of 7.05 GHz to 10 GHz.
Our PEWAN112-20ELNF standard gain horn antenna features a nominal gain of 20 dBi, with horizontal and vertical half-power beamwidths of 17.5 dB and 17.3 dB, respectively. Pasternack's N-type female end-launch to WR-112 standard gain horns are available in 10, 15, and 20 dBi models, featuring a pyramidal shape and connector input.
Due to their high power handling capability, low loss, high directivity, and near-constant electrical performance, waveguide antennas such as the PEWAN112-20ELNF are widely used across a variety of applications. Our WR-112 waveguide antennas with N-type female end-launch interface are part of the more than 40,000 RF, microwave, and millimeter-wave components offered by Pasternack, available for sale worldwide with same-day shipping.
Applications
- Antenna measurement
- Microwave radio system solutions
- Wireless communications
- Radome testing & radar cross-section
- Laboratory use
- Automotive antenna testing
- Satellite antenna testing
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

