CUI PEME1-S24-D15-S
| Manufacturer | |
| MPN | PEME1-S24-D15-S |
| LCSC Part # | C5844870 |
| Packaging | SIP,19.7x6mm |
| Customer # | |
| Key Attributes | 15V 21.6V~26.4V SIP,19.7x6mm DC DC Converters RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Height | 10.16mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.65mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 34mA | |
| Height | 10.16mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.65mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- unregulated output
- single/dual output models
- continuous short circuit protection
- extended temperature range (-40~105°C)
- 3 kVdc isolation
- no load input current as low as 5 mA
- certified to UL 62368-1
- efficiency up to 85%
- designed to meet EN/BS EN 62368
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.9161 | $ 8.92 |
| 200+ | $ 3.558 | $ 711.60 |
| 500+ | $ 3.4398 | $ 1719.90 |
| 1,000+ | $ 3.3807 | $ 3380.70 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 | |
| Iout | 34mA | |
| Height | 10.16mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.65mm | |
| Width | 6mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | CUI | |
| Packaging | SIP,19.7x6mm | |
| Output Voltage | 15V | |
| Ripple Noise | 75mVp-p | |
| Operating Temperature | -40℃~+105℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 21.6V~26.4V | |
| Capacitive Load(Max) | 220uF | |
| Number of Outputs | 2 |
| Type | Description | |
|---|---|---|
| Iout | 34mA | |
| Height | 10.16mm | |
| Frequency - Switching | 270kHz | |
| Isolation Voltage(Vrms) | 3kV | |
| Features | Short Circuit Protection;Automatic fault recovery | |
| Output Power | 1W | |
| Conversion Efficiency | 79% | |
| Length | 19.65mm | |
| Width | 6mm |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 1 W isolated output
- unregulated output
- single/dual output models
- continuous short circuit protection
- extended temperature range (-40~105°C)
- 3 kVdc isolation
- no load input current as low as 5 mA
- certified to UL 62368-1
- efficiency up to 85%
- designed to meet EN/BS EN 62368
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

