Nemco Electronics Corporation PCT6.8/10CM
| Manufacturer | |
| MPN | PCT6.8/10CM |
| LCSC Part # | C5844869 |
| Packaging | 2312 |
| Customer # | |
| Key Attributes | 6.8uF ±20% 10V Tantalum Capacitors 2312 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2312 | |
| Capacitance | 6.8uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2312 | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.8289 | $ 0.83 |
| 200+ | $ 0.3319 | $ 66.38 |
| 500+ | $ 0.3198 | $ 159.90 |
| 1,000+ | $ 0.3152 | $ 315.20 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2312 | |
| Capacitance | 6.8uF | |
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Tantalum Capacitors | |
| Manufacturer | Nemco Electronics Corporation | |
| Packaging | 2312 | |
| Capacitance | 6.8uF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 10V | |
| Operating Temperature | -55℃~+125℃ | |
| Tolerance | ±20% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532211000 |
| USHTS | 8532210080 |
| TARIC | 8532210000 |
| Type | Details |
|---|---|
| CAHTS | 8532210010 |
| BRHTS | 85322119 |
| INHTS | 85322100 |
| MXHTS | 8532.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 293D685X0010C2TE3 | VISHAY | 2312 | 0 | $ 0.2618 | ||
| T491C685M016AT | KEMET | 2312 | 0 | $ 0.2087 | ||
| T491C685M016AT4380 | KEMET | 2312 | 0 | $ 0.2491 | ||
| T491C685M016AT4802 | KEMET | 2312 | 0 | $ 0.3543 | ||
| T491C685M016AH | KEMET | 2312 | 0 | $ 0.4353 | ||
| T491C685M016AT4280 | KEMET | 2312 | 0 | $ 0.2285 | ||
| T491C685M016AT42807333 | KEMET | 2312 | 0 | $ 0.2494 | ||
| PCT6.8/16CM | Nemco Electronics Corporation | 2312 | 0 | $ 0.7245 | ||
| 293D685X0016C2TE3 | VISHAY | 2312 | 0 | $ 0.2412 | ||
| TM3C685M020HBA | VISHAY | 2312 | 0 | $ 1.0789 |

