LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cosel PBA30F-5-JN product image
Images for reference only

Cosel PBA30F-5-JN

Manufacturer
MPN
PBA30F-5-JN
LCSC Part #
C5844264
Packaging
-
Customer #
Key Attributes
5V, 6A AC-DC Power Supply Module
Datasheetpdf iconCosel PBA30F-5-JN
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 176.211$ 176.21
200+$ 70.3099$ 14061.98
500+$ 67.9596$ 33979.80
1,000+$ 66.7989$ 66798.90
Standard Packaging1/Full Box
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPower Supplies/Power Suppliers - Board Mount/AC DC Converters
ManufacturerCosel
Packaging-
Height31mm
Ripple Noise120mVp-p
Output Power30W
Isolation Voltage(Vrms)3kV
Operating Temperature Range-10℃~+71℃
Voltage - Input(DC)85VAC~264VAC;110V~370V
Length103mm
Width78mm
Number of Outputs1
Conversion TypeAC/DC-DC
Conversion Efficiency74%;77%
FeaturesOver Current Protection;Overvoltage protection;Fault self-recovery

Features

AI Translation
  • Small-size & light weight
  • Harmonic attenuator (Complies with IEC61000-3-2) : except PBA1500T
  • Universal input (AC85 - 264V) : PBA1500T(AC170 - 264V 3f)
  • Efficiency increased with synchronous rectification technology (PBA50F - 150F)
  • Variety of option (PBA10F - 150F, PBW15F - 50F)
  • Parallel operation and Parallel redandancy operation (PBA300F - 1500F, PBA1500T)
  • Fan alarm, Remote ON/OFF and other functions (PBA300F - 1500F, PBA1500T)