Mallory Sonalert Products Inc ZA048MASP1
| Manufacturer | |
| MPN | ZA048MASP1 |
| LCSC Part # | C5843197 |
| Packaging | - |
| Customer # | |
| Key Attributes | Active Buzzer (Built-in Driving Circuit) 3.3kHz Piezoelectric Alarms, Buzzers, and Sirens RoHS |
| Datasheet | Mallory Sonalert Products Inc ZA048MASP1 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 30.74mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.3kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 40mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 30.74mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.3kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 40mA |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 110.7441 | $ 110.74 |
| 200+ | $ 44.1876 | $ 8837.52 |
| 500+ | $ 42.7117 | $ 21355.85 |
| 1,000+ | $ 41.9829 | $ 41982.90 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 30.74mm | |
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.3kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 40mA |
| Type | Description | |
|---|---|---|
| Category | Audio Products/Alarms, Buzzers, and Sirens | |
| Manufacturer | Mallory Sonalert Products Inc | |
| Packaging | - | |
| Operating Temperature | -30℃~+65℃ | |
| Diameter(φD) | 30.74mm |
| Type | Description | |
|---|---|---|
| Driver Circuitry | Active Buzzer (Built-in Driving Circuit) | |
| Resonant Frequency | 3.3kHz | |
| Voltage Rating | - | |
| Technology | Piezoelectric | |
| Current Consumption | 40mA |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8531801001 |
| USHTS | 8531801500 |
| TARIC | 8531804010 |
| Type | Details |
|---|---|
| CAHTS | 8531800010 |
| BRHTS | 85318000 |
| INHTS | 85318000 |
| MXHTS | 8531.80.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZA048MASR8 | Mallory Sonalert Products Inc | - | 0 | $ 134.4634 | ||
| ZA048MASU2 | Mallory Sonalert Products Inc | - | 0 | $ 116.297 | ||
| ZA048MASR9 | Mallory Sonalert Products Inc | - | 0 | $ 134.4634 | ||
| ZA048SAPS1 | Mallory Sonalert Products Inc | - | 0 | $ 116.289 | ||
| ZA048SADT8 | Mallory Sonalert Products Inc | - | 0 | $ 134.4541 |

