YAGEO RC0402FR-07715RP
| Manufacturer | YAGEOAsian Brands |
| MPN | RC0402FR-07715RP |
| LCSC Part # | C5842930 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 715Ω ±1% 63mW 0402 |
| Datasheet | |
| RoHS Compliance | 3 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 715Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 715Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0123 | $ 0.01 |
| 200+ | $ 0.005 | $ 1.00 |
| 500+ | $ 0.0048 | $ 2.40 |
| 1,000+ | $ 0.0047 | $ 4.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW | |
| Resistance | 715Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 0402 | |
| Power(Watts) | 63mW |
| Type | Description | |
|---|---|---|
| Resistance | 715Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0402FR-07715RL | YAGEO | 0402 | 9,600 | $ 0.0055 | ||
| RC0402FR-13715RL | YAGEO | 0402 | 0 | $ 0.0051 | ||
| AC0402FR-07715RL | YAGEO | 0402 | 0 | $ 0.0011 | ||
| AF0402FR-07715RL | YAGEO | 0402 | 0 | $ 0.0034 | ||
| RE0402FRE07715RL | YAGEO | 0402 | 0 | $ 0.0051 | ||
| RC0402DR-07715RL | YAGEO | 0402 | 0 | $ 0.0079 | ||
| AA0402FR-07715RL | YAGEO | 0402 | 0 | $ 0.0066 | ||
| RT0402FRE07715RL | YAGEO | 0402 | 0 | $ 0.0015 | ||
| RT0402FRD07715RL | YAGEO | 0402 | 0 | $ 0.0141 | ||
| RT0402DRE07715RL | YAGEO | 0402 | 0 | $ 0.0165 |

