Altech R15-1014-23-1024-KL
| Manufacturer | |
| MPN | R15-1014-23-1024-KL |
| LCSC Part # | C5841793 |
| Packaging | SOCKETABLE |
| Customer # | |
| Key Attributes | 24V 440V@AC 10A 10A@250VAC 4 Form C: 4C (4PDT-CO) SOCKETABLE Power Relays, Over 2 Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 430Ω | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 42.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 430Ω | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 42.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Contacts AgNi
- For plug-in sockets, 35 mm rail mount or on panel mounting
- Cadmium-free contacts - R15 DPDT, R15 3PDT, R15 4PDT relays
- WT (mechanical indicator and lockable front test button) - standard features of R15 DPDT, R15 3DPT relays in cover, for plug-in sockets
- Relays may be provided with the test buttons (no latching) and plugs
- AUCOTEAM, GmbH Berlin - railway standards
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 94.4902 | $ 94.49 |
| 200+ | $ 37.7034 | $ 7540.68 |
| 500+ | $ 36.4435 | $ 18221.75 |
| 1,000+ | $ 35.8205 | $ 35820.50 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 430Ω | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.5mm | |
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 42.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
| Type | Description | |
|---|---|---|
| Category | Relays/Power Relays, Over 2 Amps | |
| Manufacturer | Altech | |
| Packaging | SOCKETABLE | |
| Coil Voltage | 24V | |
| Switching Voltage(Max) | 440V@AC | |
| Coil Resistance | 430Ω | |
| Release Time | 7ms | |
| Operate Time | 18ms | |
| Length | 35mm | |
| Height | 54.5mm |
| Type | Description | |
|---|---|---|
| Contact Resistance | 100mΩ | |
| Number of Pins | - | |
| Coil Type | - | |
| Width | 42.5mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Current(Max) | 10A | |
| Coil Rated Power | 1.5W | |
| Contact Rating | 10A@250VAC | |
| Contact Material | AgCdO | |
| Contact Form | 4 Form C: 4C (4PDT-CO) |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Contacts AgNi
- For plug-in sockets, 35 mm rail mount or on panel mounting
- Cadmium-free contacts - R15 DPDT, R15 3PDT, R15 4PDT relays
- WT (mechanical indicator and lockable front test button) - standard features of R15 DPDT, R15 3DPT relays in cover, for plug-in sockets
- Relays may be provided with the test buttons (no latching) and plugs
- AUCOTEAM, GmbH Berlin - railway standards
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| Type | Details |
|---|---|
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |

