LCSC Electronics logoLCSC Electronics svg logo
Entrar
USD
Nisshinbo Micro Devices Inc. R3111Q341C-TR-FE product image
Imagens ilustrativas

Nisshinbo Micro Devices Inc. R3111Q341C-TR-FE

Fabricante
Cód. da peça
R3111Q341C-TR-FE
Nº LCSC
C5841477
Emb.
SC-82AB
Número do Cliente
Atrib. princ.
100us Active Low 1 SC-82AB Supervisors RoHS
Folha de Dadospdf iconNisshinbo Micro Devices Inc. R3111Q341C-TR-FE
Fora de estoque
Avise-me
Mínimo: 1Múltiplo: 1Unidade de venda: Piece
Adicionar à Lista BOM
Qtd.Preço unit.(Apenas para referência)Valor total
1+$ 0.535$ 0.54
200+$ 0.2137$ 42.74
500+$ 0.2076$ 103.80
1,000+$ 0.2031$ 203.10
Encapsulamento Padrão3000/Full Reel
Melhor preço para maior quantidade?
$

Especificações do Produto

Tudo
TipoDescrição
CategoriaIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
FabricanteNisshinbo Micro Devices Inc.
Emb.SC-82AB
Reset Timeout100us
Operating Temperature-40℃~+85℃@(TA)
output typePush-pull
Reset Active LevelActive Low
ChipTypeVoltage Detector
Threshold Voltage3.4V
Number of Voltages Monitored1

Descrição

Tradução por IA

The R3111x series are CMOS-based voltage detector ICs with high detector threshold accuracy and ultra-low supply current, which can be operated at an extremely low voltage and is used for system reset as an example. Each of these ICs consists of a voltage reference unit, a comparator, resistors for detector threshold setting, an output driver and a hysteresis circuit. The detector threshold is fixed with high accuracy internally and does not require any adjustment. Output types, Nch open drain “L” type, Nch open drain “H” type and CMOS type are available. Seven types of packages, TO-92, SOT-89, SOT-23-3, SOT-23-5, SC-82AB, SC-88A and SON1612-6 are available.

Recursos

Tradução por IA
  • Supply Current ... Typ. 0.8μA (-VDET = 1.5V, VDD = -VDET - 0.1V)
  • Operating Voltage Range ... 0.7V to 10.0V (Ta = 25°C)
  • Detector Threshold Range ... 0.9V to 6.0V (0.1V steps) (For other voltages, please refer to MARK INFORMATIONS.)
  • Detector Threshold Accuracy ... ±2.0%
  • Temperature-Drift Coefficient of Detector Threshold ... Typ. ±100ppm/°C
  • Output Types ... Nch Open Drain “L”, Nch Open Drain “H”, and CMOS
  • Packages ... SON1612-6, SC-82AB, SC-88A, SOT-23-3, SOT-23-5, SOT-89, TO-92

Aplicações

Tradução por IA
  • CPU and Logic Circuit Reset
  • Battery Checker
  • Window Comparator
  • Wave Shaping Circuit
  • Battery Back-up Circuit
  • Power Failure Detector