YAGEO PA2512FKM070R008E
| Manufacturer | YAGEOAsian Brands |
| MPN | PA2512FKM070R008E |
| LCSC Part # | C5840912 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.008Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3603 | $ 0.36 |
| 200+ | $ 0.1438 | $ 28.76 |
| 500+ | $ 0.139 | $ 69.50 |
| 1,000+ | $ 0.1366 | $ 136.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 8mΩ | |
| Type | - | |
| Temperature Coefficient | ±75ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA2512FKF7W0R008E | YAGEO | 2512 | 3,770 | $ 0.129 | ||
| PA2512FKM7W0R008E | YAGEO | 2512 | 0 | $ 0.4895 | ||
| PA2512FKM7T0R008E | YAGEO | 2512 | 0 | $ 0.7865 | ||
| PA2512FKE070R008E | YAGEO | 2512 | 0 | $ 0.0832 | ||
| PA2512FKE7W0R008E | YAGEO | 2512 | 0 | $ 0.083 | ||
| PA2512FKE7T0R008E | YAGEO | 2512 | 0 | $ 0.981 | ||
| PA2512FKF070R008E | YAGEO | 2512 | 0 | $ 0.0559 |

