YAGEO PA2512FKE070R003E
| Manufacturer | YAGEOAsian Brands |
| MPN | PA2512FKE070R003E |
| LCSC Part # | C5840896 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 0.003Ω ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 7 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 5+ | $ 0.1044 | $ 0.52 |
| 50+ | $ 0.084 | $ 4.20 |
| 150+ | $ 0.0739 | $ 11.09 |
| 500+ | $ 0.0662 | $ 33.10 |
| 2,500+ | $ 0.0601 | $ 150.25 |
| 4,000+ | $ 0.057 | $ 228.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | YAGEO | |
| Packaging | 2512 | |
| Power(Watts) | 1W |
| Type | Description | |
|---|---|---|
| Resistance | 3mΩ | |
| Type | - | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C5840896 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PA2512FKE7W0R003E | YAGEO | 2512 | 43,210 | $ 0.2973 | ||
| PA2512FKE7T0R003E | YAGEO | 2512 | 3,850 | $ 0.3329 | ||
| PA2512FKF070R003E | YAGEO | 2512 | 335 | $ 0.1313 | ||
| PA2512FKM070R003E | YAGEO | 2512 | 0 | $ 0.0606 | ||
| PA2512FKM7W0R003E | YAGEO | 2512 | 0 | $ 0.5592 | ||
| PA2512FKF7T0R003L | YAGEO | 2512 | 0 | $ 0.7077 | ||
| PA2512DKF7W0R003E | YAGEO | 2512 | 0 | $ 0.201 |



