LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity OZT-SS-112LM1,300 product image
Images for reference only

TE Connectivity OZT-SS-112LM1,300RoHS

Manufacturer
MPN
OZT-SS-112LM1,300
LCSC Part #
C5840109
Packaging
Through Hole
Customer #
Key Attributes
12V 16A 1 Set Normally Open: 1A (SPST NO) Through Hole Power Relays, Over 2 Amps RoHS
Datasheetpdf iconTE Connectivity OZT-SS-112LM1,300
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.046$ 2.05
200+$ 0.8159$ 163.18
500+$ 0.7889$ 394.45
1,000+$ 0.7762$ 776.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryRelays/Power Relays, Over 2 Amps
ManufacturerTE Connectivity
PackagingThrough Hole
Operating Temperature-30℃~+70℃
Coil Voltage12V
Switching Voltage(Max)240V@AC;24V@DC
Switching Current(Max)16A
Release Time8ms
Operate Time20ms
Contact MaterialAgSnO2
Contact Form1 Set Normally Open: 1A (SPST NO)