LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y5076V0570BB0L product image
Images for reference only

VISHAY Y5076V0570BB0L

Manufacturer
MPN
Y5076V0570BB0L
LCSC Part #
C5838709
Packaging
-
Customer #
Key Attributes
RES ARRAY 2 RES 12.5kΩ 1kΩ
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 54.9858$ 54.99
200+$ 21.9407$ 4388.14
500+$ 21.2074$ 10603.70
1,000+$ 20.8455$ 20845.50
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Resistor Networks, Arrays
ManufacturerVISHAY
Packaging-
Number of Resistors2
Number of Pins3
Tolerance±0.1%
Resistance1kΩ;12.5kΩ
Power(Watts)50mW
Temperature Coefficient±2ppm/℃