LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y44870R09100B9W product image
Images for reference only

VISHAY Y44870R09100B9WRoHS

Manufacturer
MPN
Y44870R09100B9W
LCSC Part #
C5838677
Packaging
2512
Customer #
Key Attributes
RES 91mΩ ±0.1% 1W 2512
Datasheetpdf iconVISHAY Y44870R09100B9W
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 29.5014$ 29.50
200+$ 11.7709$ 2354.18
500+$ 11.3784$ 5689.20
1,000+$ 11.1845$ 11184.50
Standard Packaging50/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance91mΩ
TypeMetal Foil Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃