MaxLinear XR20M1280IL24TR-F
| Manufacturer | |
| MPN | XR20M1280IL24TR-F |
| LCSC Part # | C5838024 |
| Packaging | QFN-24(4x4) |
| Customer # | |
| Key Attributes | I2C/SPI UART with 128-byte FIFO and Integrated Level Shifters |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-24(4x4) | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;With automatic flow control | |
| Memory Size | 128Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 24Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-24(4x4) | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;With automatic flow control | |
| Memory Size | 128Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 24Mbps |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Integrated level shifter for CPU interface, UART, and GPIO signals
- Optional I2C/SPI bus interface
- Up to 26MHz SPI clock
- Up to 24Mbps UART data rate
- Up to 8 GPIOs
- 128-byte TX and RX FIFO
- Programmable TX/RX trigger levels
- TX/RX FIFO level counters
- Independent TX/RX baud rate generators
- Fractional baud rate generator
- Auto RTS/CTS hardware flow control
- Auto XON/XOFF software flow control
- Auto RS-485 half-duplex direction control
- Multi-drop mode with auto address detection (RX)
- Multi-drop mode with address byte control (TX)
- Sleep mode with auto wake-up
- Infrared (IrDA 1.0 and 1.1) mode
- 1.62V to 3.63V supply voltage operating range
- 5V-tolerant inputs
- Crystal oscillator or external clock input
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones/data devices
- Battery-powered equipment
- GPS
- Bluetooth
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 9.2647 | $ 9.26 |
| 10+ | $ 8.0165 | $ 80.17 |
| 30+ | $ 7.255 | $ 217.65 |
| 100+ | $ 6.6172 | $ 661.72 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-24(4x4) | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ | |
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;With automatic flow control | |
| Memory Size | 128Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 24Mbps |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Controllers | |
| Manufacturer | MaxLinear | |
| Packaging | QFN-24(4x4) | |
| Voltage - Supply | 1.62V~3.63V | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Features | Hardware flow control support;Software flow control support;Fractional baud rate generator;Automatic RS-485 direction control;Internal loopback/self-test mode;Low-power mode;Configurable GPIO;With automatic flow control | |
| Memory Size | 128Byte | |
| Number of Channels | 1 | |
| Data Rate(Max) | 24Mbps |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Integrated level shifter for CPU interface, UART, and GPIO signals
- Optional I2C/SPI bus interface
- Up to 26MHz SPI clock
- Up to 24Mbps UART data rate
- Up to 8 GPIOs
- 128-byte TX and RX FIFO
- Programmable TX/RX trigger levels
- TX/RX FIFO level counters
- Independent TX/RX baud rate generators
- Fractional baud rate generator
- Auto RTS/CTS hardware flow control
- Auto XON/XOFF software flow control
- Auto RS-485 half-duplex direction control
- Multi-drop mode with auto address detection (RX)
- Multi-drop mode with address byte control (TX)
- Sleep mode with auto wake-up
- Infrared (IrDA 1.0 and 1.1) mode
- 1.62V to 3.63V supply voltage operating range
- 5V-tolerant inputs
- Crystal oscillator or external clock input
Applications
AI Translation
- Personal Digital Assistants (PDAs)
- Mobile phones/data devices
- Battery-powered equipment
- GPS
- Bluetooth
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

