TOREX XC6701BF62ER-G
| 제조업체 | |
| 제조사 품번 | XC6701BF62ER-G |
| LCSC 번호 | C5837682 |
| 포장 | USP-6C |
| 고객 번호 | |
| 주요 제원 | 15.6V Positive Fixed USP-6C Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| 데이터시트 | |
| 대체 부품 | 1 |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | USP-6C | |
| Output Voltage | 15.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 28V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | USP-6C | |
| Output Voltage | 15.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 28V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
개요
The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.
주요 특징
- Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
- Dropout Voltage: 300mV@IOUT = 20mA
- Input Voltage Range: 2.0V ~ 28.0V
- Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
- High Accuracy: ±2%
- Low Power Consumption: 50μA (Vour = 5.0V)
- Stand-by Current: Less than 0.1μA
- High Ripple Rejection: 50dB@1kHz
- Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
- Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
- Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Car audio, Car navigation systems
- Note PCs / Tablet PCs
- Mobile devices / terminals
- Digital still cameras / Camcorders
- Smart phones / Mobile phones
- Multi-function power supplies
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 1.0714 | $ 1.07 |
| 200+ | $ 0.4274 | $ 85.48 |
| 500+ | $ 0.4137 | $ 206.85 |
| 1,000+ | $ 0.4062 | $ 406.20 |
표준 패키지3000/Full Reel | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | USP-6C | |
| Output Voltage | 15.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 28V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| 제조업체 | TOREX | |
| 포장 | USP-6C | |
| Output Voltage | 15.6V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| 타입 | 설명 | |
|---|---|---|
| Supply Current (Iq) | 65uA | |
| Output Configuration | Positive | |
| Operating Voltage | 28V | |
| Output Current | 150mA | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Short Circuit Protection | |
| Output Type | Fixed |
개요
The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.
주요 특징
- Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
- Dropout Voltage: 300mV@IOUT = 20mA
- Input Voltage Range: 2.0V ~ 28.0V
- Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
- High Accuracy: ±2%
- Low Power Consumption: 50μA (Vour = 5.0V)
- Stand-by Current: Less than 0.1μA
- High Ripple Rejection: 50dB@1kHz
- Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
- Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
- Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
- Environmentally Friendly: EU RoHS Compliant, Pb Free
응용 분야
- Car audio, Car navigation systems
- Note PCs / Tablet PCs
- Mobile devices / terminals
- Digital still cameras / Camcorders
- Smart phones / Mobile phones
- Multi-function power supplies
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| 타입 | 세부사항 |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| 타입 | 세부사항 |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
대체 부품
| MPN | 제조사 | 포장 | 재고 | 단가 | ||
|---|---|---|---|---|---|---|
| XC6702DF61ER-G | TOREX | USP-6C | 0 | $ 1.0714 |

