LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6701B302PR-G product image
Images for reference only

TOREX XC6701B302PR-GRoHS

Manufacturer
MPN
XC6701B302PR-G
LCSC Part #
C5837598
Packaging
SOT-89-5
Customer #
Key Attributes
3V Positive Fixed SOT-89-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6701B302PR-G
Alternative Parts8
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5016$ 0.50
200+$ 0.2$ 40.00
500+$ 0.1937$ 96.85
1,000+$ 0.1905$ 190.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingSOT-89-5
Output Voltage3V
Number of Outputs1
Operating Temperature-40℃~+85℃@(Ta)
Supply Current (Iq)50uA
Output ConfigurationPositive
Output Current150mA
Operating Voltage28V
FeaturesEnable control;Over Current Protection;Thermal shutdown;Short Circuit Protection
Output TypeFixed

Introduction

AI Translation

The XC6701 series are positive voltage regulator ICs manufactured using CMOS process with 28V of operation voltage. The series consists of a voltage reference, an error amplifier, a current limiter, a thermal protection circuit and a phase compensation circuit plus a driver transistor. The output voltage is selectable in 0.1V increments within the range of 1.8V to 18V which fixed by laser trimming technologies. The output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level. The CE function enables the output to be turned off and the IC becomes a stand-by mode resulting in greatly reduced power consumption. Packages are selectable depending on the applications from SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, and TO-252.

Features

AI Translation
  • Max Output Current: More than 150mA (200mA limit) (VIN = VOUT + 3.0V)
  • Dropout Voltage: 300mV@IOUT = 20mA
  • Input Voltage Range: 2.0V ~ 28.0V
  • Output Voltage Range: 1.8V ~ 18.0V (0.1V increments)
  • High Accuracy: ±2%
  • Low Power Consumption: 50μA (Vour = 5.0V)
  • Stand-by Current: Less than 0.1μA
  • High Ripple Rejection: 50dB@1kHz
  • Operating Ambient Temperature: -40°C ~ 85°C (XC6701B/D), -40°C ~ 105°C (XC6701A)
  • Low ESR Capacitor: Ceramic Capacitor Compatible (Internal Phase Compensation)
  • Packages: SOT-25, SOT-89, SOT-89-5, USP-6C, SOT-223, TO-252
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Car audio, Car navigation systems
  • Note PCs / Tablet PCs
  • Mobile devices / terminals
  • Digital still cameras / Camcorders
  • Smart phones / Mobile phones
  • Multi-function power supplies

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
XC6702D301PR-GTOREXSOT-89-50$ 0.4698
XC6216B302PR-GTOREXSOT-89-50$ 0.4703
R1514H030B-T1-JENisshinbo Micro Devices Inc.SOT-89-50$ 0.814
R1155H030B-T1-FENisshinbo Micro Devices Inc.SOT-89-50$ 0.3772
R1150H003A-T1-FENisshinbo Micro Devices Inc.SOT-89-50$ 0.3274
R1154H030B-T1-FENisshinbo Micro Devices Inc.SOT-89-50$ 0.2997
NJM2370U30-TE1Nisshinbo Micro Devices Inc.SOT-89-50$ 0.4305
NJM2370U03-TE1Nisshinbo Micro Devices Inc.SOT-89-50$ 0.4305