QST Products, LLC QT325G-14.7456MAHQ-T
| Manufacturer | |
| MPN | QT325G-14.7456MAHQ-T |
| LCSC Part # | C5835804 |
| Packaging | SMD3225-4P |
| Customer # | |
| Key Attributes | ±30ppm 10pF ±30ppm SMD3225-4P Crystals RoHS |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5577 | $ 0.56 |
| 200+ | $ 0.2228 | $ 44.56 |
| 500+ | $ 0.2152 | $ 107.60 |
| 1,000+ | $ 0.2122 | $ 212.20 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | QST Products, LLC | |
| Packaging | SMD3225-4P | |
| Frequency Stability | ±30ppm | |
| Operating Temperature | -40℃~+85℃ |
| Type | Description | |
|---|---|---|
| Load Capacitance | 10pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 100Ω | |
| Frequency | 14.7456MHz |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Frequency range: 8MHz to 54MHz
- Glass-sealed, ceramic SMD package
- RoHS compliant, lead-bearing, compliant with RoHS Directive exemption
Applications
AI Translation
- Personal computers
- Televisions
- Game consoles
- Cameras
- Laptops
- Hard drives
- Computer peripherals
- Home electronics
- Consumer products
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SXT32410BB48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.029 | ||
| C3E-14.7456-10-3030-X-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| 7V-14.7456MAHQ-T | TXC | SMD3225-4P | 0 | $ 0.3635 | ||
| SXT32410BB38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0244 | ||
| SXT32410CB48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1558 | ||
| SXT32410CB38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.076 | ||
| SXT32410BB27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0198 | ||
| C3E-14.7456-10-3030-R | AKER | SMD3225-4P | 0 | $ 0.397 | ||
| 7V-14.7456MAAQ-T | TXC | SMD3225-4P | 0 | $ 0.826 | ||
| 7V-14.7456MEEQ-T | TXC | SMD3225-4P | 0 | $ 1.0094 | ||
| SXT32410CC48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1062 | ||
| SXT32410DB48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1578 | ||
| SXT32410CC38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1017 | ||
| SXT32410BB17-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0168 | ||
| SXT32410BB16-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0124 | ||
| SXT32410BB07-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.0556 | ||
| SXT32410DB38-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1534 | ||
| ECS-147.4-10-33-AGM-TR | ECS | SMD3225-4P | 0 | $ 0.4286 | ||
| SXT32410CB27-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1464 | ||
| SXT32410DC48-14.7456M | Suntsu Electronics, Inc. | SMD3225-4P | 0 | $ 1.1837 |

