LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec QSE-014-01-H-D-DP-A-RT1-K product image
Images for reference only

Samtec QSE-014-01-H-D-DP-A-RT1-KRoHS

Manufacturer
MPN
QSE-014-01-H-D-DP-A-RT1-K
LCSC Part #
C5835503
Packaging
SMD,P=0.8mm
Customer #
Key Attributes
2 0.8mm Surface Mount,Vertical 28P SMD,P=0.8mm Arrays, Edge Type, Mezzanine (Board to Board) RoHS
Datasheetpdf iconSamtec QSE-014-01-H-D-DP-A-RT1-K
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 40.4926$ 40.49
195+$ 16.1567$ 3150.56
520+$ 15.6171$ 8120.89
975+$ 15.3504$ 14966.64
Standard Packaging65/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Arrays, Edge Type, Mezzanine (Board to Board)
ManufacturerSamtec
PackagingSMD,P=0.8mm
Number of Rows2
Contact PlatingGold
Pitch0.8mm
Mounting TypeSurface Mount,Vertical
Number of Pins28P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.