TOREX XC6217C242NR-G
| Manufacturer | |
| MPN | XC6217C242NR-G |
| LCSC Part # | C5834880 |
| Packaging | SSOT-24 |
| Customer # | |
| Key Attributes | 2.4V Positive Fixed SSOT-24 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet | |
| Alternative Parts | 8 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 2.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 2.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6217 series are precise, low noise, high speed, low dropout regulators with green operation (GO) function. They are fabricated using Torex’s CMOS process. Performance features of the series include high ripple rejection and low dropout voltage, and the series include a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. GO provides high speed operation, low power consumption and high efficiencies by automatically switching between a high speed mode (HS) and a power save mode (PS) depending upon the load current level. The switching point of the GO to the output current is being fixed inside the IC. When only high - speed operation is required, it can be fixed by inputting a high level signal to the GO pin, thus providing operating conditions with the most suitable level of supply current for the application. The CE function enables the output to be turned off resulting in greatly reduced power consumption. In this state, with the XC6217 series B/D Type, the IC turns on the internal switch located between the VOUT and VSS pins. This short enables the electric charge at the output capacitor (CL) to be discharged via the internal auto - discharge resistance, and as a result the VOUT pin quickly returns to the VSS level. The series' output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V ~ 4.00V, using laser trimming technologies. The current limiter's foldback circuit also operates as a short circuit protection for the output current limiter and the output pin.
Features
- Output Current: 200mA <Limit: 250mA TYP.>
- Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
- Operating Voltage Range: 1.6V ~ 6.0V (0.8V ≤ VOUT ≤ 1.55V), 1.8V ~ 6.0V (1.6V ≤ VOUT ≤ 4.0V)
- Output Voltage Range: 0.80V ~ 4.00V (0.05V increments)
- Accuracy: ±2% (HS: VOUT ≥ 2.00V) (Standard), ±30mV (HS: VOUT ≤ 1.95V) (Standard), +2.5%, -3.5% (PS: VOUT ≥ 2.60V) (Standard), +3.5%, -4.5% (PS: 1.60V ≤ VOUT ≤ 2.55V) (Standard), +70mV, -90mV (PS: 0.80V ≤ VOUT ≤ 1.55V) (Standard), ±1% (HS: VOUT ≥ 2.00V) (High Accuracy), ±20mV (HS: VOUT ≤ 1.95V) (High Accuracy), +1.5%, -2.5% (PS: VOUT ≥ 2.60V) (High Accuracy), +2.5%, -3.5% (PS: 1.60V ≤ VOUT ≤ 2.55V) (High Accuracy), +50mV, -70mV (PS: 0.80V ≤ VOUT ≤ 1.55V) (High Accuracy)
- Low Power Consumption: TYP. 4.5μA when PS mode, TYP. 25μA when HS mode
- Standby Current: Less than 0.1μA
- High Ripple Rejection: 70dB @ 1kHz (When HS mode)
- Low ESR Capacitor: 1.0μF Ceramic capacitor
- Regulators with Green Operation (GO) Function
- CL High - Speed - Discharge (XC6217B/D)
- Operating Ambient Temperature: -40°C - +85°C
- Packages: USP - 4D, SOT - 25(XC6217 Series A/B Type), SSOT - 24, USPN - 4(XC6217 Series C/D Type)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6698 | $ 0.67 |
| 200+ | $ 0.2667 | $ 53.34 |
| 500+ | $ 0.2592 | $ 129.60 |
| 1,000+ | $ 0.2546 | $ 254.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 2.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TOREX | |
| Packaging | SSOT-24 | |
| Output Voltage | 2.4V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 25uA | |
| Output Configuration | Positive | |
| Output Current | 200mA | |
| Operating Voltage | 6V | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown | |
| Output Type | Fixed |
Introduction
The XC6217 series are precise, low noise, high speed, low dropout regulators with green operation (GO) function. They are fabricated using Torex’s CMOS process. Performance features of the series include high ripple rejection and low dropout voltage, and the series include a reference voltage source, an error amplifier, a current limiter, and a phase compensation circuit. GO provides high speed operation, low power consumption and high efficiencies by automatically switching between a high speed mode (HS) and a power save mode (PS) depending upon the load current level. The switching point of the GO to the output current is being fixed inside the IC. When only high - speed operation is required, it can be fixed by inputting a high level signal to the GO pin, thus providing operating conditions with the most suitable level of supply current for the application. The CE function enables the output to be turned off resulting in greatly reduced power consumption. In this state, with the XC6217 series B/D Type, the IC turns on the internal switch located between the VOUT and VSS pins. This short enables the electric charge at the output capacitor (CL) to be discharged via the internal auto - discharge resistance, and as a result the VOUT pin quickly returns to the VSS level. The series' output stabilization capacitor (CL) is also compatible with low ESR ceramic capacitors. Output voltage is selectable in 0.05V increments within a range of 0.80V ~ 4.00V, using laser trimming technologies. The current limiter's foldback circuit also operates as a short circuit protection for the output current limiter and the output pin.
Features
- Output Current: 200mA <Limit: 250mA TYP.>
- Dropout Voltage: 80mV@ IOUT = 100mA, VOUT = 3.0V
- Operating Voltage Range: 1.6V ~ 6.0V (0.8V ≤ VOUT ≤ 1.55V), 1.8V ~ 6.0V (1.6V ≤ VOUT ≤ 4.0V)
- Output Voltage Range: 0.80V ~ 4.00V (0.05V increments)
- Accuracy: ±2% (HS: VOUT ≥ 2.00V) (Standard), ±30mV (HS: VOUT ≤ 1.95V) (Standard), +2.5%, -3.5% (PS: VOUT ≥ 2.60V) (Standard), +3.5%, -4.5% (PS: 1.60V ≤ VOUT ≤ 2.55V) (Standard), +70mV, -90mV (PS: 0.80V ≤ VOUT ≤ 1.55V) (Standard), ±1% (HS: VOUT ≥ 2.00V) (High Accuracy), ±20mV (HS: VOUT ≤ 1.95V) (High Accuracy), +1.5%, -2.5% (PS: VOUT ≥ 2.60V) (High Accuracy), +2.5%, -3.5% (PS: 1.60V ≤ VOUT ≤ 2.55V) (High Accuracy), +50mV, -70mV (PS: 0.80V ≤ VOUT ≤ 1.55V) (High Accuracy)
- Low Power Consumption: TYP. 4.5μA when PS mode, TYP. 25μA when HS mode
- Standby Current: Less than 0.1μA
- High Ripple Rejection: 70dB @ 1kHz (When HS mode)
- Low ESR Capacitor: 1.0μF Ceramic capacitor
- Regulators with Green Operation (GO) Function
- CL High - Speed - Discharge (XC6217B/D)
- Operating Ambient Temperature: -40°C - +85°C
- Packages: USP - 4D, SOT - 25(XC6217 Series A/B Type), SSOT - 24, USPN - 4(XC6217 Series C/D Type)
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Smart phones / Mobile phones
- Portable game consoles
- Digital still cameras / Camcorders
- Digital audio equipments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC6221C242NR-G | TOREX | SSOT-24 | 0 | $ 0.5127 | ||
| XC6221D242NR-G | TOREX | SSOT-24 | 0 | $ 0.5127 | ||
| XC6217D242NR-G | TOREX | SSOT-24 | 0 | $ 0.3393 | ||
| XC6221B242NR-G | TOREX | SSOT-24 | 0 | $ 0.5127 | ||
| XC6501A241NR-G | TOREX | SSOT-24 | 0 | $ 0.5016 | ||
| XC6501D241NR-G | TOREX | SSOT-24 | 0 | $ 0.5016 | ||
| XC6218P242NR-G | TOREX | SSOT-24 | 0 | $ 0.5728 | ||
| XC6233H241NR-G | TOREX | SSOT-24 | 0 | $ 0.329 |

