LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOREX XC6223N30BGR-G product image
Images for reference only

TOREX XC6223N30BGR-G

Manufacturer
MPN
XC6223N30BGR-G
LCSC Part #
C5834708
Packaging
USP-4
Customer #
Key Attributes
3.05V Positive Fixed USP-4 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS
Datasheetpdf iconTOREX XC6223N30BGR-G
RoHS Compliance1 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.5254$ 0.53
200+$ 0.2096$ 41.92
500+$ 0.2032$ 101.60
1,000+$ 0.2$ 200.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTOREX
PackagingUSP-4
Output Voltage3.05V
Number of Outputs1
Operating Temperature-40℃~+105℃@(Ta)
Output ConfigurationPositive
Operating Voltage5.5V
Output Current-
FeaturesEnable control;Output discharge;Over Current Protection;Short Circuit Protection;Thermal shutdown
Output TypeFixed

Introduction

AI Translation

The XC6223 series is a high speed LDO regulator that features high accurate, low noise, high ripple rejection, low dropout and low power consumption. The series consists of a voltage reference, an error amplifier, a driver transistor, a current limiter, a phase compensation circuit, a thermal shutdown circuit and an inrush current protection circuit. The CE function enables the circuit to be in stand-by mode by inputting low level signal. In the stand-by mode, the series enables the electric charge at the output capacitor CL to be discharged via the internal switch, and as a result the VOUT pin quickly returns to the VSS level. The output stabilization capacitor CL is also compatible with low ESR ceramic capacitors. The output voltage is selectable in 0.05V increments within the range of 1.2V to 4.0V which fixed by laser trimming technologies. The over current protection circuit and the thermal shutdown circuit are built-in. These two protection circuits will operate when the output current reaches current limit level or the junction temperature reaches temperature limit level.

Features

AI Translation
  • Maximum Output Current: 300mA
  • Input Voltage Range: 1.6V ~ 5.5V
  • Output Voltages: 2.0V ~ 4.0V (Accuracy ±1%) 1.2 ~ 1.95V (Accuracy ±20mV, 0.05V increments)
  • Dropout Voltage: 200mV@IOUT=300mA (VOUT=3.0V)
  • Low Power Consumption: 100μA
  • Stand-by Current: 0.01μA
  • High Ripple Rejection: 80dB@f=1kHz
  • Protection Circuits: Current Limit (400mA), Short Circuit Protection, Over Heat Protection, Inrush Current Protection
  • CL High Speed Discharge
  • Operating Temperature Range: -40°C - 105°C
  • Package Types: USPQ - 4B03, USP - 4, SSOT - 24, SOT - 25, SOT - 89 - 5
  • EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Digital still cameras
  • Smart phones / Mobile phones
  • Portable game consoles
  • Modules (wireless, cameras, etc.)
  • IC recorders
  • Mobile devices / terminals
  • Bluetooth
  • Wireless LAN
  • Digital TV tuners