NTE Electronics NTE74HC151
| Manufacturer | |
| MPN | NTE74HC151 |
| LCSC Part # | C5833827 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | 2V~6V 8uA 26ns@6V,50pF DIP-16 Signal Switches, Multiplexers, Decoders RoHS |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The NTE74HC151 is a high-speed digital multiplexer in a 16-pin DIP package, utilizing advanced silicon-gate CMOS technology. It combines the high noise immunity and low power consumption of standard CMOS ICs with the ability to drive 10 LS-TTL loads. The NTE74HC151 selects one of 8 data sources based on the address inputs A, B, and C. It features both true (Y) and complementary (W) outputs. The strobe input must be at a low logic level to enable the multiplexer. A high logic level on the strobe forces the W output high and the Y output low. The 74HC logic family is functionally and pin-compatible with the standard 74LS logic family. All inputs are clamped to VCC and ground through internal diodes to prevent damage from electrostatic discharge.
Features
- Typical propagation delay (data select to output Y): 26ns
- Wide supply voltage range: 2V ~ 6V
- Low input current: 1μA (max)
- Low quiescent supply current: 80μA (max)
- High output drive current: 4mA (max)
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.1972 | $ 2.20 |
| 200+ | $ 0.8774 | $ 175.48 |
| 500+ | $ 0.8486 | $ 424.30 |
| 1,000+ | $ 0.8335 | $ 833.50 |
Standard Packaging1/Full Bag | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders | |
| Manufacturer | NTE Electronics | |
| Packaging | DIP-16 | |
| Type | - | |
| Series | 74HC | |
| Number of Channels | - | |
| Voltage - Supply | 2V~6V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Current | 8uA | |
| Current - Output High(IOH) | 5.2mA | |
| Propagation Delay | 26ns@6V,50pF | |
| Function | - | |
| Current - Output Low(IOL) | 5.2mA |
Introduction
The NTE74HC151 is a high-speed digital multiplexer in a 16-pin DIP package, utilizing advanced silicon-gate CMOS technology. It combines the high noise immunity and low power consumption of standard CMOS ICs with the ability to drive 10 LS-TTL loads. The NTE74HC151 selects one of 8 data sources based on the address inputs A, B, and C. It features both true (Y) and complementary (W) outputs. The strobe input must be at a low logic level to enable the multiplexer. A high logic level on the strobe forces the W output high and the Y output low. The 74HC logic family is functionally and pin-compatible with the standard 74LS logic family. All inputs are clamped to VCC and ground through internal diodes to prevent damage from electrostatic discharge.
Features
- Typical propagation delay (data select to output Y): 26ns
- Wide supply voltage range: 2V ~ 6V
- Low input current: 1μA (max)
- Low quiescent supply current: 80μA (max)
- High output drive current: 4mA (max)
C5833827 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

