LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Sullins NPPC171KFXD-RC product image
Images for reference only

Sullins NPPC171KFXD-RC

Manufacturer
MPN
NPPC171KFXD-RC
LCSC Part #
C5833778
Packaging
SMD,P=2.54mm
Customer #
Key Attributes
Female Header 17 Position 2.54mm Pitch Single Row Surface Mount -40℃~+105℃
Datasheetpdf iconSullins NPPC171KFXD-RC
RoHS Compliance1 documents available
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.7572$ 2.76
200+$ 1.1008$ 220.16
500+$ 1.0637$ 531.85
1,000+$ 1.0452$ 1045.20
Standard Packaging1000/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets
ManufacturerSullins
PackagingSMD,P=2.54mm
Voltage Rating250V
Mounting TypeSurface Mount,Vertical
Operating Temperature-40℃~+105℃
Current Rating3A
Number of Pins17P
Insulation Height7.1mm
Pitch2.54mm
Number of Rows1
Contact PlatingGold

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.