NTE Electronics NTE5073A
| Manufacturer | |
| MPN | NTE5073A |
| LCSC Part # | C5833702 |
| Packaging | DO-35 |
| Customer # | |
| Key Attributes | 1 Independent 8.7V DO-35 Single Zener Diodes |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 4.75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 4.75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Zener voltage 2.4V to 200V
- Operating junction temperature range, TJ = -65°C to +200°C
- Storage temperature range, Tstg = -65°C to +200°C
- Low cost
- Low Zener impedance
- Excellent clamping capability
- Easy to clean with Freon, alcohol, vinyl chloride, and similar solvents
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3184 | $ 1.32 |
| 200+ | $ 0.5274 | $ 105.48 |
| 500+ | $ 0.5092 | $ 254.60 |
| 1,000+ | $ 0.5001 | $ 500.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ | |
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 4.75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | NTE Electronics | |
| Packaging | DO-35 | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -65℃~+200℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 1W | |
| Reverse Leakage Current (Ir) | 10uA | |
| Impedance(Zzt) | 4.75Ω | |
| Zener Voltage(Range) | - | |
| Zener Voltage(Nom) | 8.7V | |
| Impedance(Zzk) | 700Ω |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Zener voltage 2.4V to 200V
- Operating junction temperature range, TJ = -65°C to +200°C
- Storage temperature range, Tstg = -65°C to +200°C
- Low cost
- Low Zener impedance
- Excellent clamping capability
- Easy to clean with Freon, alcohol, vinyl chloride, and similar solvents
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

