VISHAY VS-50WQ03FNTRRHM3
| Manufacturer | |
| MPN | VS-50WQ03FNTRRHM3 |
| LCSC Part # | C5831407 |
| Packaging | D-PAK(TO-252AA) |
| Customer # | |
| Key Attributes | 1 Independent 30V 460mV@5A 5.5A D-PAK(TO-252AA) Single Diodes RoHS |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 460mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 460mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VS - 50WQ03FNHM3 surface mount Schottky rectifier is designed for applications requiring low forward voltage drop and minimal PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and battery reverse polarity protection.
Features
AI Translation
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long-term reliability
- Popular DPAK package
- Small footprint, surface mountable
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak 260°C
- AEC-Q101 qualified, JESD 201 Class 2 whisker tested
- Material categorization: See relevant documentation for compliance definitions. RoHS compliant, halogen free
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0588 | $ 1.06 |
| 200+ | $ 0.4238 | $ 84.76 |
| 500+ | $ 0.4096 | $ 204.80 |
| 1,000+ | $ 0.4016 | $ 401.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 460mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | D-PAK(TO-252AA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Voltage - Forward(Vf@If) | 460mV@5A | |
| Reverse Leakage Current (Ir) | 3mA@30V | |
| Non-Repetitive Peak Forward Surge Current | 320A | |
| Current - Rectified | 5.5A |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
VS - 50WQ03FNHM3 surface mount Schottky rectifier is designed for applications requiring low forward voltage drop and minimal PCB footprint. Typical applications include disk drives, switching power supplies, converters, freewheeling diodes, battery charging, and battery reverse polarity protection.
Features
AI Translation
- Low forward voltage drop
- Guard ring for enhanced ruggedness and long-term reliability
- Popular DPAK package
- Small footprint, surface mountable
- High-frequency operation
- MSL Level 1 per J-STD-020, LF max peak 260°C
- AEC-Q101 qualified, JESD 201 Class 2 whisker tested
- Material categorization: See relevant documentation for compliance definitions. RoHS compliant, halogen free
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VS-50WQ03FNTR-M3 | VISHAY | DPAK(TO-252AA) | 1,192 | $ 1.1996 | ||
| VS-50WQ04FN-M3 | VISHAY | TO-252AA(DPAK) | 720 | $ 1.497 | ||
| VS-50WQ06FNHM3 | VISHAY | D-PAK(TO-252AA) | 7 | $ 2.6059 | ||
| VS-50WQ06FNTR-M3 | VISHAY | DPAK(TO-252AA) | 2,042 | $ 0.787 | ||
| VS-50WQ04FNTR-M3 | VISHAY | DPAK(TO-252AA) | 103 | $ 2.2386 | ||
| 50WQ03FN-M3 | VISHAY | TO-252AA | 0 | $ 0.6126 | ||
| VS-50WQ03FNTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.6471 | ||
| VS-50WQ03FNTRLHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.0079 | ||
| VS-50WQ03FNTRL-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.6472 | ||
| VS-50WQ03FNHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.2684 | ||
| VS-50WQ03FNTRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.0588 | ||
| VS-50WQ04FNTRLHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.9732 | ||
| VS-50WQ04FNTRRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.9732 | ||
| VS-50WQ04FNTRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.9731 | ||
| VS-50WQ06FNTRR-M3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 0.6483 | ||
| VS-50WQ06FN-M3 | VISHAY | DPAK(TO-252AA) | 0 | $ 0.6726 | ||
| VS-50WQ06FNTRL-M3 | VISHAY | DPAK(TO-252AA) | 0 | $ 1.9734 | ||
| VS-50WQ06FNTRLHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.9881 | ||
| VS-50WQ06FNTRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 1.9962 | ||
| VS-50WQ06FNTRRHM3 | VISHAY | D-PAK(TO-252AA) | 0 | $ 2.2733 |

