DELTA Q48SC12050NRDH
| Manufacturer | DELTAAsian Brands |
| MPN | Q48SC12050NRDH |
| LCSC Part # | C5829706 |
| Packaging | DIP,58.4x36.8mm |
| Customer # | |
| Key Attributes | 12V 36V~75V DIP,58.4x36.8mm DC DC Converters RoHS |
| Datasheet | |
| Alternative Parts | 1 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,58.4x36.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 110mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 15000uF | |
| Number of Outputs | 1 | |
| Iout | 50A | |
| Height | 12.4mm | |
| Frequency - Switching | 130kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Digital control architecture;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 94.2% | |
| Output Power | 600W | |
| Length | 58.4mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,58.4x36.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 110mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 15000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 50A | |
| Height | 12.4mm | |
| Frequency - Switching | 130kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Digital control architecture;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 94.2% | |
| Output Power | 600W | |
| Length | 58.4mm | |
| Width | 36.8mm |
Introduction
Quarter Brick DC/DC Power Module 36~75V in, 12V / 50A out, 600W. This product provides up to 600 watts of power at 36~75V input in an industry standard, DOSA compliant footprint and pin out. The Q48SC12050 offers more than 94.2% high efficiency at 48V input, 12V output and 50A load. There is a built-in digital PWM controller in the Q48SC12050 series, which is used to complete the Vo feedback, PWM signal generation, droop current sharing, fault protection, output voltage trim, on/off control and PMBUS communications, and so on. With the digital control, many design and application flexibility, advanced performance, and reliability are obtained. The Q48SC12050 can be connected in parallel directly for higher power without adding external oring-fet.
Features
- Input voltage range: 36V~75V
- Output voltage range (trim and PMBUS) 8V~13.2V
- Fully regulated from 36 to 75Vin
- High efficiency: 94.2% @ 48Vin/50A, 95.6% @ 48Vin/30A
- Size: 58.4mm×36.8mm×12.4mm (2.3"×1.45"×0.49")
- Industry standard DOSA compliant pin out
- Fully protected: Input UVLO, Output OCP and OVP, OTP
- Droop current sharing
- 1500V isolation
- No minimum load required
- Fixed frequency operation
- ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
- UL/CUL 60950-1 (US & Canada)
Applications
- Datacom / Networking
- Wireless networks
- Optical network equipment
- Server and data storage
- Industrial / Test equipment
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 209.5966 | $ 209.60 |
| 195+ | $ 83.6309 | $ 16308.03 |
| 495+ | $ 80.8366 | $ 40014.12 |
| 1,005+ | $ 79.455 | $ 79852.28 |
Standard Packaging15/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,58.4x36.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 110mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 15000uF | |
| Number of Outputs | 1 | |
| Iout | 50A | |
| Height | 12.4mm | |
| Frequency - Switching | 130kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Digital control architecture;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 94.2% | |
| Output Power | 600W | |
| Length | 58.4mm | |
| Width | 36.8mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | DELTA | |
| Packaging | DIP,58.4x36.8mm | |
| Output Voltage | 12V | |
| Ripple Noise | 110mVp-p | |
| Operating Temperature | -40℃~+85℃ | |
| Quiescent Supply Current | - | |
| Voltage - Supply | 36V~75V | |
| Capacitive Load(Max) | 15000uF | |
| Number of Outputs | 1 |
| Type | Description | |
|---|---|---|
| Iout | 50A | |
| Height | 12.4mm | |
| Frequency - Switching | 130kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Digital control architecture;Remote sampling compensation;Under Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Overload protection;Automatic fault recovery | |
| Conversion Efficiency | 94.2% | |
| Output Power | 600W | |
| Length | 58.4mm | |
| Width | 36.8mm |
Introduction
Quarter Brick DC/DC Power Module 36~75V in, 12V / 50A out, 600W. This product provides up to 600 watts of power at 36~75V input in an industry standard, DOSA compliant footprint and pin out. The Q48SC12050 offers more than 94.2% high efficiency at 48V input, 12V output and 50A load. There is a built-in digital PWM controller in the Q48SC12050 series, which is used to complete the Vo feedback, PWM signal generation, droop current sharing, fault protection, output voltage trim, on/off control and PMBUS communications, and so on. With the digital control, many design and application flexibility, advanced performance, and reliability are obtained. The Q48SC12050 can be connected in parallel directly for higher power without adding external oring-fet.
Features
- Input voltage range: 36V~75V
- Output voltage range (trim and PMBUS) 8V~13.2V
- Fully regulated from 36 to 75Vin
- High efficiency: 94.2% @ 48Vin/50A, 95.6% @ 48Vin/30A
- Size: 58.4mm×36.8mm×12.4mm (2.3"×1.45"×0.49")
- Industry standard DOSA compliant pin out
- Fully protected: Input UVLO, Output OCP and OVP, OTP
- Droop current sharing
- 1500V isolation
- No minimum load required
- Fixed frequency operation
- ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
- UL/CUL 60950-1 (US & Canada)
Applications
- Datacom / Networking
- Wireless networks
- Optical network equipment
- Server and data storage
- Industrial / Test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| Q48SC12042NRDH | DELTA | DIP,58.4x36.8mm | 0 | $ 196.7048 |

