LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chinsan PL2D152MND3050B9E product image
Images for reference only

Chinsan PL2D152MND3050B9ERoHS

Manufacturer
ChinsanAsian Brands
MPN
PL2D152MND3050B9E
LCSC Part #
C5828630
Packaging
Through Hole
Customer #
Key Attributes
±20% 200V 1500uF Through Hole Aluminum Electrolytic Capacitors RoHS
Datasheetpdf iconChinsan PL2D152MND3050B9E
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.357$ 9.36
240+$ 3.7337$ 896.09
480+$ 3.6095$ 1732.56
960+$ 3.5474$ 3405.50
Standard Packaging120/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerChinsan
PackagingThrough Hole
Tolerance±20%
Voltage Rating200V
Lifetime2000hrs@105℃
Capacitance1500uF

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PK2D152MND3540ChinsanThrough Hole0$ 15.9171