LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PANJIT PJSD05W-AU_R1_000A1 product image
Images for reference only

PANJIT PJSD05W-AU_R1_000A1

Manufacturer
PANJITAsian Brands
MPN
PJSD05W-AU_R1_000A1
LCSC Part #
C5828568
Packaging
SOD-323
Customer #
Key Attributes
9.8V 350W@8/20us 7.2V 5V SOD-323 TVS Diodes RoHS
Datasheetpdf iconPANJIT PJSD05W-AU_R1_000A1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0403$ 0.04
200+$ 0.0161$ 3.22
500+$ 0.0156$ 7.80
1,000+$ 0.0153$ 15.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerPANJIT
PackagingSOD-323
Clamping Voltage9.8V
Operating Temperature-50℃~+150℃
Peak Pulse Power Dissipation (Ppp)350W@8/20us
Number of Channels1
Voltage - Breakdown7.2V
typeTVS
Reverse Leakage Current (Ir)10uA
Reverse Stand-Off Voltage (Vrwm)5V

Features

AI Translation
  • 350W peak pulse power (pulse duration tp = 8/20μs)
  • Small package for portable electronics
  • Drop-in replacement for MLV in ESD protection applications
  • Low clamping voltage and leakage current
  • Compliant with IEC 61000-4-2 (ESD): ±15kV (air discharge), ±8kV (contact discharge)
  • Quality system certified: TS16949
  • AEC-Q101 qualified
  • Lead-free product compliant with EU RoHS Directive 2011/65/EU
  • Green molding compound (halogen-free) per IEC61249