TE Connectivity VFT69383W2NJN-518Q
| Manufacturer | |
| MPN | VFT69383W2NJN-518Q |
| LCSC Part # | C5822288 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3-Port Vehicular MIMO Antenna 698-960/1690-3800MHz |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2.5 | |
| Peak Gain | 7.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 752MHz;3.55GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2.5 |
| Type | Description | |
|---|---|---|
| Peak Gain | 7.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 752MHz;3.55GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 108.631 | $ 108.63 |
| 200+ | $ 43.3445 | $ 8668.90 |
| 500+ | $ 41.8975 | $ 20948.75 |
| 1,000+ | $ 41.1811 | $ 41181.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2.5 | |
| Peak Gain | 7.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 752MHz;3.55GHz | |
| Impedance | 50Ω |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | TE Connectivity | |
| Packaging | - | |
| VSWR | 2.5 |
| Type | Description | |
|---|---|---|
| Peak Gain | 7.5dBi | |
| Operating Temperature | -40℃~+85℃ | |
| Frequency(Center/Band) | 752MHz;3.55GHz | |
| Impedance | 50Ω |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

