NIC Components NAN-E198x13B3AMF
| Manufacturer | |
| MPN | NAN-E198x13B3AMF |
| LCSC Part # | C5820264 |
| Packaging | - |
| Customer # | |
| Key Attributes | 3 3dB 829MHz RF Antennas RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 3dB | |
| Frequency(Center/Band) | 829MHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | NIC Components | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 3 | |
| Peak Gain | 3dB | |
| Frequency(Center/Band) | 829MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Tri-band frequency, maximum 90° flexibility, RoHS compliant. Linear polarization, gain 3dBi, VSWR < 3.0. Dimensions include body length 198.0±2.0 mm, width 13±0.5 mm, diameter 12.9±0.2 mm. Connector type: SMA male, mounting: screw-fixed. Operating temperature range: -40℃ to +85℃, vibration test conditions: 10 to 55Hz, amplitude 1.5mm, duration 2 hours. RoHS compliant.
Applications
AI Translation
- Electricity meter
- Gateway / Router
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 16.5683 | $ 16.57 |
| 200+ | $ 6.6113 | $ 1322.26 |
| 500+ | $ 6.3901 | $ 3195.05 |
| 1,000+ | $ 6.281 | $ 6281.00 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | NIC Components | |
| Packaging | - | |
| VSWR | 3 | |
| Peak Gain | 3dB | |
| Frequency(Center/Band) | 829MHz |
| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | NIC Components | |
| Packaging | - |
| Type | Description | |
|---|---|---|
| VSWR | 3 | |
| Peak Gain | 3dB | |
| Frequency(Center/Band) | 829MHz |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Tri-band frequency, maximum 90° flexibility, RoHS compliant. Linear polarization, gain 3dBi, VSWR < 3.0. Dimensions include body length 198.0±2.0 mm, width 13±0.5 mm, diameter 12.9±0.2 mm. Connector type: SMA male, mounting: screw-fixed. Operating temperature range: -40℃ to +85℃, vibration test conditions: 10 to 55Hz, amplitude 1.5mm, duration 2 hours. RoHS compliant.
Applications
AI Translation
- Electricity meter
- Gateway / Router
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

