On-Shore Tech OSTHA225050
| Manufacturer | |
| MPN | OSTHA225050 |
| LCSC Part # | C5817682 |
| Packaging | Through Hole,P=2.54mm |
| Customer # | |
| Key Attributes | TERM BLK 22POS 2.54mm TH |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 22P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 150V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 22P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.9558 | $ 9.96 |
| 200+ | $ 3.9722 | $ 794.44 |
| 500+ | $ 3.8394 | $ 1919.70 |
| 1,000+ | $ 3.7746 | $ 3774.60 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 150V | |
| Color | Green | |
| Number of Pins | 22P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Wire to Board | |
| Manufacturer | On-Shore Tech | |
| Packaging | Through Hole,P=2.54mm | |
| Current Rating | 2A | |
| Voltage Rating (Max) | 150V | |
| Color | Green |
| Type | Description | |
|---|---|---|
| Number of Pins | 22P | |
| Mounting Type | Through Hole | |
| Number of PINs Per Row | 22 | |
| Number of Rows | 1 | |
| Pitch | 2.54mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.

