E-Switch ULP12OAP1RSFCL1REDGRNBULK
| Manufacturer | |
| MPN | ULP12OAP1RSFCL1REDGRNBULK |
| LCSC Part # | C5815034 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500mA SPDT Square Button Through Hole Pushbutton Switches |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 500mA | |
| With Lamp | - | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 500mA | |
| With Lamp | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Button |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.7601 | $ 9.76 |
| 200+ | $ 3.8952 | $ 779.04 |
| 500+ | $ 3.765 | $ 1882.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 500mA | |
| With Lamp | - | |
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Button |
| Type | Description | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | E-Switch | |
| Packaging | Through Hole | |
| Contact Current | 500mA | |
| With Lamp | - |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| Termination Style | - | |
| Circuit | SPDT | |
| Actuator/Cap Color | - | |
| Actuator Style | Square Button |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

