ADI OP27EPZ
| Manufacturer | |
| MPN | OP27EPZ |
| LCSC Part # | C581241 |
| Packaging | PDIP-8 |
| Customer # | |
| Key Attributes | 8MHz 1 10uV 2.8V/us 126dB 10nA PDIP-8 Instrumentation, Op Amps, Buffer Amps RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Bandwidth Product | 8MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Features | Built-in compensation | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 7nA | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Bandwidth Product | 8MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Features | Built-in compensation | |
| Slew Rate | 2.8V/us |
| Type | Description | |
|---|---|---|
| Input Offset Current(Ios) | 7nA | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Precision instrumentation applications
- High speed, data - acquisition systems
- Professional audio applications
- Stable integrators
- Precision summing amplifiers
- Precision voltage threshold detectors
- Comparators
- Professional audio circuits such as tape heads and microphone preamplifiers
In-Stock: 1
1 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 16.2884 | $ 16.29 |
| 10+ | $ 15.5218 | $ 155.22 |
| 30+ | $ 14.197 | $ 425.91 |
| 100+ | $ 13.0398 | $ 1303.98 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Bandwidth Product | 8MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Features | Built-in compensation | |
| Slew Rate | 2.8V/us | |
| Input Offset Current(Ios) | 7nA | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | ADI | |
| Packaging | PDIP-8 | |
| Gain Bandwidth Product | 8MHz | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 10uV | |
| Features | Built-in compensation | |
| Slew Rate | 2.8V/us |
| Type | Description | |
|---|---|---|
| Input Offset Current(Ios) | 7nA | |
| Input Voltage Noise Density | 3nV/√Hz@1kHz | |
| Operating Temperature | 0℃~+70℃ | |
| Common Mode Rejection Ratio(CMRR) | 126dB | |
| Ib - Input Bias Current | 10nA | |
| Rail to Rail | - | |
| Input Offset Voltage Drift(Vos TC) | 200nV/℃ |
Report an ErrorShow similar products (0) >
Applications
AI Translation
- Precision instrumentation applications
- High speed, data - acquisition systems
- Professional audio applications
- Stable integrators
- Precision summing amplifiers
- Precision voltage threshold detectors
- Comparators
- Professional audio circuits such as tape heads and microphone preamplifiers
C581241 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



