LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TW-28-03-L-Q-250-080 product image
Images for reference only

Samtec TW-28-03-L-Q-250-080

Manufacturer
MPN
TW-28-03-L-Q-250-080
LCSC Part #
C5812015
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 112 Position 2mm Pitch Quad Row Through Hole
Datasheetpdf iconSamtec TW-28-03-L-Q-250-080
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 43.4322$ 43.43
200+$ 17.3297$ 3465.94
500+$ 16.752$ 8376.00
1,000+$ 16.4647$ 16464.70
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Board Spacers, Stackers (Board to Board)
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Pins112P
Contact PlatingGold
Pitch2mm
Number of Rows4
Row Spacing2mm
ColorBlack
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.