ADI LTM4634IY#PBF
| Manufacturer | |
| MPN | LTM4634IY#PBF |
| LCSC Part # | C581136 |
| Packaging | BGA-144 |
| Customer # | |
| Key Attributes | Triple Output 5A/5A/4A Step-Down DC/DC uModule Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | BGA-144 |
Introduction
The LTM4634 integrates three complete 5A/5A/4A high efficiency switching mode DC/DC converters into one small package. Switching controllers, power FETs, inductors, and most support components are included. Operating over an input voltage range of 4.75V to 28V, the LTM4634 provides three independent output voltages. VOUT1 and VOUT2 are adjustable from 0.8V to 5.5V, while VOUT3 is adjustable from 0.8V to 13.5V. Each output voltage is set by a single external resistor. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase parallel operation, soft-start and output voltage tracking for supply rail sequencing. Fault protection features include overvoltage protection, overcurrent protection and temperature monitoring. The power module is offered in a space saving, thermally enhanced 15mm×15mm×5.01mm BGA package. The LTM4634 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Three Independent High Efficiency Regulator Channels
- IOUT1 = 5A, IOUT3 = 4A
- Input Voltage Range: 4.75V to 28V
- Independent EN for Each Channel
- VOUT1,2 Voltage Range: 0.8V to 5.5V
- VOUT3 Voltage Range: 0.8V to 13.5V
- ±1.5% Maximum Total DC Output Error
- Current Mode Control/Fast Transient Response
- Frequency Synchronization
- Output Overvoltage and Overcurrent Protection
- PolyPhase Operation with Current Sharing
- General Purpose Temperature Monitors
- Soft-Start/Voltage Tracking
- Power Good Monitors
- SnPb or RoHS Compliant Finish
- 15mm×15mm×5.01mm BGA Package
Applications
- Telecom, Networking and Industrial Equipment High Density Point of Load Voltage Regulation
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 80.1083 | $ 80.11 |
| 30+ | $ 76.1601 | $ 2284.80 |
Standard Packaging119/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-144 |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI |
| Type | Description | |
|---|---|---|
| Packaging | BGA-144 |
Introduction
The LTM4634 integrates three complete 5A/5A/4A high efficiency switching mode DC/DC converters into one small package. Switching controllers, power FETs, inductors, and most support components are included. Operating over an input voltage range of 4.75V to 28V, the LTM4634 provides three independent output voltages. VOUT1 and VOUT2 are adjustable from 0.8V to 5.5V, while VOUT3 is adjustable from 0.8V to 13.5V. Each output voltage is set by a single external resistor. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization, multiphase parallel operation, soft-start and output voltage tracking for supply rail sequencing. Fault protection features include overvoltage protection, overcurrent protection and temperature monitoring. The power module is offered in a space saving, thermally enhanced 15mm×15mm×5.01mm BGA package. The LTM4634 is available with SnPb (BGA) or RoHS compliant terminal finish.
Features
- Three Independent High Efficiency Regulator Channels
- IOUT1 = 5A, IOUT3 = 4A
- Input Voltage Range: 4.75V to 28V
- Independent EN for Each Channel
- VOUT1,2 Voltage Range: 0.8V to 5.5V
- VOUT3 Voltage Range: 0.8V to 13.5V
- ±1.5% Maximum Total DC Output Error
- Current Mode Control/Fast Transient Response
- Frequency Synchronization
- Output Overvoltage and Overcurrent Protection
- PolyPhase Operation with Current Sharing
- General Purpose Temperature Monitors
- Soft-Start/Voltage Tracking
- Power Good Monitors
- SnPb or RoHS Compliant Finish
- 15mm×15mm×5.01mm BGA Package
Applications
- Telecom, Networking and Industrial Equipment High Density Point of Load Voltage Regulation
C581136 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



