ADI LTM4626IY#PBF
| Manufacturer | |
| MPN | LTM4626IY#PBF |
| LCSC Part # | C581130 |
| Packaging | BGA-49 |
| Customer # | |
| Key Attributes | 12A, 1.0V Output DC/DC μModule Step-Down Regulator |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| Ripple Noise | 5mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 3.87mm | |
| Frequency - Switching | 600kHz | |
| Features | Programmable soft start;Programmable output voltage;Remote sampling compensation;Power-on timing control;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Length | 6.25mm | |
| Width | 6.25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| Ripple Noise | 5mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 3.87mm | |
| Frequency - Switching | 600kHz | |
| Features | Programmable soft start;Programmable output voltage;Remote sampling compensation;Power-on timing control;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Length | 6.25mm | |
| Width | 6.25mm |
Introduction
The LTM4626 is a complete 12A step-down switching mode µModule (micromodule) regulator in a tiny 6.25mm × 6.25mm × 3.87mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, the LTM4626 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 12A continuous output current. Only bulk input and output capacitors are needed. The LTM4626 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection.
Features
- Complete Solution in <10m² (Single-Sided PCB) or 0.5cm² (Dual-Sided PCB)
- 6.25mm × 6.25mm × 3.87mm BGA Package
- Wide Input Voltage Range: 3.1V to 20V
- 0.6V to 5.5V Output Voltage
- 12A DC Output Current
- ±1.5% Maximum Total DC Output Voltage Error Over Line, Load and Temperature
- Differential Remote Sensing Amp
- Current Mode Control, Fast Transient Response
- External Frequency Synchronization
- Multiphase Parallel Current Sharing with Multiple LTM4626s
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
Applications
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 34.3583 | $ 34.36 |
| 30+ | $ 32.7965 | $ 983.90 |
Standard Packaging260/Full Tray | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| Ripple Noise | 5mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitive Load(Max) | 470uF | |
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 3.87mm | |
| Frequency - Switching | 600kHz | |
| Features | Programmable soft start;Programmable output voltage;Remote sampling compensation;Power-on timing control;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Length | 6.25mm | |
| Width | 6.25mm |
| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | ADI | |
| Packaging | BGA-49 | |
| Function | Step-down type | |
| Vin | 3.1V~20V | |
| Ripple Noise | 5mVp-p | |
| Vout | 600mV~5.5V | |
| Operating Temperature | -40℃~+125℃ | |
| Capacitive Load(Max) | 470uF |
| Type | Description | |
|---|---|---|
| Number of Outputs | 1 | |
| Iout | 12A | |
| Output Voltage Accuracy | ±1.5% | |
| Height | 3.87mm | |
| Frequency - Switching | 600kHz | |
| Features | Programmable soft start;Programmable output voltage;Remote sampling compensation;Power-on timing control;External clock synchronization;Under Voltage Protection;Short Circuit Protection;Overvoltage protection;Over Current Protection;Over-temperature protection | |
| Length | 6.25mm | |
| Width | 6.25mm |
Introduction
The LTM4626 is a complete 12A step-down switching mode µModule (micromodule) regulator in a tiny 6.25mm × 6.25mm × 3.87mm BGA package. Included in the package are the switching controller, power FETs, inductor and support components. Operating over an input voltage range of 3.1V to 20V, the LTM4626 supports an output voltage range of 0.6V to 5.5V, set by a single external resistor. Its high efficiency design delivers up to 12A continuous output current. Only bulk input and output capacitors are needed. The LTM4626 supports selectable discontinuous mode operation and output voltage tracking for supply rail sequencing. Its high switching frequency and current mode control enable a very fast transient response to line and load changes without sacrificing stability. Fault protection features include overvoltage, overcurrent and overtemperature protection.
Features
- Complete Solution in <10m² (Single-Sided PCB) or 0.5cm² (Dual-Sided PCB)
- 6.25mm × 6.25mm × 3.87mm BGA Package
- Wide Input Voltage Range: 3.1V to 20V
- 0.6V to 5.5V Output Voltage
- 12A DC Output Current
- ±1.5% Maximum Total DC Output Voltage Error Over Line, Load and Temperature
- Differential Remote Sensing Amp
- Current Mode Control, Fast Transient Response
- External Frequency Synchronization
- Multiphase Parallel Current Sharing with Multiple LTM4626s
- Output Voltage Tracking
- Selectable Discontinuous Mode
- Power Good Indicator
- Overvoltage, Overcurrent and Overtemperature Protection
Applications
- Telecom, Datacom, Networking and Industrial Equipment
- Medical Diagnostic Equipment
- Data Storage Rack Units and Cards
- Test and Debug Systems
C581130 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



