LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC6995IS6-2#TRMPBF product image
  • LTC6995IS6-2#TRMPBF thumbnail 1
  • LTC6995IS6-2#TRMPBF thumbnail 2
  • LTC6995IS6-2#TRMPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC6995IS6-2#TRMPBFRoHS

Manufacturer
MPN
LTC6995IS6-2#TRMPBF
LCSC Part #
C581058
Packaging
TSOT-23-6L
Customer #
Key Attributes
TimerBlox: Long Timer, Low Frequency Oscillator
Datasheetpdf iconADI LTC6995IS6-2#TRMPBF
In-Stock: 19
19 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 4.8923$ 4.89
10+$ 4.7852$ 47.85
30+$ 4.7122$ 141.37
100+$ 4.6408$ 464.08
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators
ManufacturerADI
PackagingTSOT-23-6L

Introduction

AI Translation

The LTC6995 is a silicon oscillator with a programmable period range of 1.024ms to 9.54 hours (29.1uHz to 977Hz), specifically intended for long duration timing events. The LTC6995 is part of the TimerBlox family of versatile silicon timing devices. A single resistor, RsET, programs the LTC6995's internal master oscillator frequency. The output clock period is determined by this master oscillator and an internal frequency divider, NDiv, programmable to eight settings from 1 to 2^21 t(OUT) = (NDIV x RSET) / (50kΩ) x 1.024ms, NDiv = 1,8,64,…,2^21

When oscillating, the LTC6995 generates a 50% duty cycle square wave output. A reset function is provided to stop the master oscillator and clear internal dividers. Removing reset initiates a full output clock cycle which is useful for programmable power-on reset and watchdog timer applications. The LTC6995 has two versions of reset functionality. The reset input is active high for the LTC6995 - 1 and active low for the LTC6995 - 2. The polarity of the output when reset is selectable for both versions.

Features

AI Translation
  • Period Range: 1ms to 9.5 Hours
  • Timing Reset by Power-On or Reset Input
  • Configured with 1 to 3 Resistors
  • < 1.5% Maximum Frequency Error
  • Programmable Output Polarity
  • 2.25V to 5.5V Single Supply Operation
  • 55μA to 80μA Supply Current (2ms to 9.5hr Clock Period)
  • 500μs Start-Up Time
  • CMOS Output Driver Sources/Sinks 20mA
  • -55℃ to 125℃ Operating Temperature Range
  • Available in Low Profile (1mm) SOT-23 (ThinSOT) and 2mmx3mm DFN Packages
  • AEC-Q100 Qualified for Automotive Applications

Applications

AI Translation
  • Power-On Reset Timer
  • Long Time One Shot
  • "Heartbeat" Timers
  • Watchdog Timers
  • Periodic "Wake-Up" Call
  • High Vibration, High Acceleration Environments