ADI LTC6992HS6-1#TRMPBF
| Manufacturer | |
| MPN | LTC6992HS6-1#TRMPBF |
| LCSC Part # | C581036 |
| Packaging | TSOT-23-6L |
| Customer # | |
| Key Attributes | Voltage-Controlled Pulse Width Modulator (PwM) |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Supply Current | - | |
| Features | Programmable time-base frequency division network | |
| Operating Temperature | -40℃~+125℃ | |
| Programmable | Yes | |
| Frequency | 1MHz | |
| Voltage - Supply | 2.25V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Supply Current | - | |
| Features | Programmable time-base frequency division network |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Programmable | Yes | |
| Frequency | 1MHz | |
| Voltage - Supply | 2.25V~5.5V |
Introduction
A silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. A single resistor, RSET, programs the internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle. The four versions differ in their minimum/maximum duty cycle. Note that a minimum duty cycle limit of 0% or maximum duty cycle limit of 100% allows oscillations to stop at the extreme duty cycle settings. For easy configuration, use the TimerBlox LTC6992: PWM Web-Based Design Tool.
Features
- Pulse Width Modulation (PWM) Controlled by Simple 0V to 1V Analog Input
- Four Available Options Define Duty Cycle Limits
- Minimum Duty Cycle at 0% or 5%
- Maximum Duty Cycle at 95% or 100%
- Frequency Range: 3.81Hz to 1MHz
- Configured with 1 to 3 Resistors
- <1.7% Maximum Frequency Error
- PWM Duty Cycle Error <3.7% Maximum
- Frequency Modulation (VCO) Capability
- 2.25V to 5.5V Single Supply Operation
- 115μA Supply Current at 100kHz
- 500μs Start-Up Time
- CMOS Output Driver Sources/Sinks 20mA
- -55°C to 125°C Operating Temperature Range
- Available in Low Profile (1mm) SOT-23 and 2mm×3mm DFN
- AEC-Q100 Qualified for Automotive Applications
Applications
- PWM Servo Loops
- Heater Control
- LED Dimming Control
- High Vibration, High Acceleration Environments
- Portable and Battery-Powered Equipment
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.6067 | $ 7.61 |
| 10+ | $ 6.6309 | $ 66.31 |
| 30+ | $ 6.0373 | $ 181.12 |
| 100+ | $ 5.5379 | $ 553.79 |
Standard Packaging500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Supply Current | - | |
| Features | Programmable time-base frequency division network | |
| Operating Temperature | -40℃~+125℃ | |
| Programmable | Yes | |
| Frequency | 1MHz | |
| Voltage - Supply | 2.25V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Clock/Timing/Programmable Timers and Oscillators | |
| Manufacturer | ADI | |
| Packaging | TSOT-23-6L | |
| Supply Current | - | |
| Features | Programmable time-base frequency division network |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Programmable | Yes | |
| Frequency | 1MHz | |
| Voltage - Supply | 2.25V~5.5V |
Introduction
A silicon oscillator with an easy-to-use analog voltage-controlled pulse width modulation (PWM) capability. A single resistor, RSET, programs the internal master oscillator frequency. The output frequency is determined by this master oscillator and an internal frequency divider, NDIV, programmable to eight settings from 1 to 16384. Applying a voltage between 0V and 1V on the MOD pin sets the duty cycle. The four versions differ in their minimum/maximum duty cycle. Note that a minimum duty cycle limit of 0% or maximum duty cycle limit of 100% allows oscillations to stop at the extreme duty cycle settings. For easy configuration, use the TimerBlox LTC6992: PWM Web-Based Design Tool.
Features
- Pulse Width Modulation (PWM) Controlled by Simple 0V to 1V Analog Input
- Four Available Options Define Duty Cycle Limits
- Minimum Duty Cycle at 0% or 5%
- Maximum Duty Cycle at 95% or 100%
- Frequency Range: 3.81Hz to 1MHz
- Configured with 1 to 3 Resistors
- <1.7% Maximum Frequency Error
- PWM Duty Cycle Error <3.7% Maximum
- Frequency Modulation (VCO) Capability
- 2.25V to 5.5V Single Supply Operation
- 115μA Supply Current at 100kHz
- 500μs Start-Up Time
- CMOS Output Driver Sources/Sinks 20mA
- -55°C to 125°C Operating Temperature Range
- Available in Low Profile (1mm) SOT-23 and 2mm×3mm DFN
- AEC-Q100 Qualified for Automotive Applications
Applications
- PWM Servo Loops
- Heater Control
- LED Dimming Control
- High Vibration, High Acceleration Environments
- Portable and Battery-Powered Equipment
C581036 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



