VO SQZ20W-2Ω±5%-AP
| Manufacturer | VOAsian Brands |
| MPN | SQZ20W-2Ω±5%-AP |
| LCSC Part # | C5807974 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | RES 2Ω ±5% 20W Through Hole |
| Datasheet | VO SQZ20W-2Ω±5%-AP |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9
9 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5677 | $ 0.57 |
| 10+ | $ 0.4509 | $ 4.51 |
| 30+ | $ 0.4006 | $ 12.02 |
| 90+ | $ 0.339 | $ 30.51 |
| 540+ | $ 0.3114 | $ 168.16 |
| 990+ | $ 0.2936 | $ 290.66 |
Standard Packaging90/Full Box | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W | |
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | VO | |
| Packaging | Through Hole | |
| Resistance | 2Ω | |
| Power(Watts) | 20W |
| Type | Description | |
|---|---|---|
| Voltage Rating | 750V | |
| Type | Cement Resistor | |
| Tolerance | ±5% | |
| Operating Temperature | -55℃~+155℃ |
Help & FeedbackShow similar products (0) >
C5807974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



