LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-116-14-G-D product image
  • TSW-116-14-G-D thumbnail 1
  • TSW-116-14-G-D thumbnail 2
  • TSW-116-14-G-D thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Samtec TSW-116-14-G-D

Manufacturer
MPN
TSW-116-14-G-D
LCSC Part #
C5807227
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 32 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TSW-116-14-G-D
Custom CablesMOQ 1pc
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.7802$ 6.78
10+$ 6.6311$ 66.31
30+$ 6.5323$ 195.97
100+$ 6.4319$ 643.19
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Contact PlatingGold
Operating Temperature-55℃~+125℃
Number of PINs32P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows2
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.