LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-114-15-S-T product image
Images for reference only

Samtec TSW-114-15-S-T

Manufacturer
MPN
TSW-114-15-S-T
LCSC Part #
C5807148
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 42 Position 2.54mm Pitch Triple Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TSW-114-15-S-T
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 13.6187$ 13.62
200+$ 5.4348$ 1086.96
500+$ 5.2523$ 2626.15
1,000+$ 5.1634$ 5163.40
Standard Packaging7/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Pitch2.54mm
Mounting TypeThrough Hole
Contact PlatingTin
Operating Temperature-55℃~+125℃
Number of PINs42P
Contact MaterialPhosphor bronze
ColorBlack
Number of Rows3
Row Spacing2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.