LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ADI LTC3026EDD#TRPBF product image
  • LTC3026EDD#TRPBF thumbnail 1
  • LTC3026EDD#TRPBF thumbnail 2
  • LTC3026EDD#TRPBF thumbnail 3
  • Pinout
  • Footprint
Images for reference only

ADI LTC3026EDD#TRPBFRoHS

Manufacturer
MPN
LTC3026EDD#TRPBF
LCSC Part #
C580674
Packaging
WDFN-10-EP(3x3)
Customer #
Key Attributes
1.5A Low Input Voltage VLDO Linear Regulator
Datasheetpdf iconADI LTC3026EDD#TRPBF
In-Stock: 4
4 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 6.9741$ 6.97
10+$ 6.0112$ 60.11
30+$ 4.7971$ 143.91
100+$ 4.3045$ 430.45
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerADI
PackagingWDFN-10-EP(3x3)
Output Voltage400mV~2.6V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)950uA
Output ConfigurationPositive
Operating Voltage5.5V
Output Current1.5A
Output TypeAdjustable
FeaturesEnable control;Built-in soft-start;Operating status indication;Input under-voltage protection;Reverse-polarity current protection;Short Circuit Protection;Over Current Protection;Thermal shutdown

Introduction

AI Translation

The LTC3026 is a very low dropout (VLDO) linear regulator that can operate at input voltages down to 1.14V. The device is capable of supplying 1.5A of output current with a typical dropout voltage of only 100mV. To allow operation at low input voltages the LTC3026 includes a boost converter that provides the necessary headroom for the internal LDO circuitry. Output current comes directly from the input supply to maximize efficiency. The boost converter requires only a small chip inductor and ceramic capacitor for operation. Additionally, the boosted output voltage of one LTC3026 can supply the boost voltage for other LTC3026s, thus requiring a single inductor for multiple LDOs. A user supplied boost voltage can be used eliminating the need for an inductor altogether. The LTC3026 regulator is stable with 10µF or greater ceramic output capacitors. The device has a low 0.4V reference voltage which is used to program the output voltage via two external resistors. The device also has internal current limit, overtemperature shutdown, and reverse output current protection. The LTC3026 is available in a small 10 - lead MSOP or low profile (0.75mm) 10 - lead 3mm × 3mm DFN package.

Features

AI Translation
  • Input Voltage Range:
    • 1.14V to 3.5V (with Boost Enabled)
    • 1.14V to 5.5V (with External 5V Boost)
  • Low Dropout Voltage: 100mV at I₀₊ₜ = 1.5A
  • Adjustable Output Range: 0.4V to 2.6V
  • Output Current: Up to 1.5A
  • Excellent Supply Rejection Even Near Dropout
  • Shutdown Disconnects Load from VIN and VBST
  • Low Operating Current: Iᵢₙ = 950μA at Vᵢₙ = 1.5V
  • Low Shutdown Current:
    • Iᵢₙ < 1μA (Typ), Iₐₛₜ = 0.1μA (Typ)
  • Stable with 10µF or Greater Ceramic Capacitors
  • Short - Circuit, Reverse Current Protected
  • Overtemperature Protected
  • Available in 10 - Lead MSOP and 10 - Lead (3mm x 3mm) DFN Packages

Applications

AI Translation
  • High Efficiency Linear Regulator Post Regulator for Switching Supplies
  • Microprocessor Supply