ADI LTC2871IUHF#PBF
| Manufacturer | |
| MPN | LTC2871IUHF#PBF |
| LCSC Part # | C580628 |
| Packaging | QFN-38(5x7) |
| Customer # | |
| Key Attributes | RS232/RS485 multi-protocol transceiver with integrated termination |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | QFN-38(5x7) | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | QFN-38(5x7) | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 |
Introduction
The LTC2870/LTC2871 are robust pin-configurable multiprotocol transceivers, supporting RS232, RS485, and RS422 protocols, operating on a single 3V to 5.5V supply. The LTC2870 can be configured as two RS232 single - ended transceivers or one RS485 differential transceiver on shared I/O lines. The LTC2871 offers independent control of two RS232 transceivers and one RS485 transceiver, each on dedicated I/O lines. Pin - controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half - duplex switches allow four - wire and two - wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self - test. The RS485 receivers support up to 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. An integrated DC/DC boost converter uses a tiny 2mm × 1.6mm inductor and one capacitor, eliminating the need for multiple supplies for driving RS232 levels.
Features
- One RS485 and Two RS232 Transceivers
- 3V to 5.5V Supply Voltage
- 20Mbps RS485 and 500kbps RS232
- Automatic Selection of Integrated RS485 (120Ω) and RS232 (5kΩ) Termination Resistors
- Half - /Full - Duplex RS485 Switching
- High ESD: ±26kV (LTC2870), ±16kV (LTC2871)
- Logic Loopback Mode
- 1.7V to 5.5V Logic Interface
- Supports Up to 256 RS485 Nodes
- RS485 Receiver Failsafe Eliminates UART Lockup
- H - Grade Available for the LTC2870 (-40°C to 125°C)
Applications
- Software Selectable RS232/RS485/RS422 Interface
- Point - of - Sale Terminals
- Cable Repeaters
- Protocol Translators
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 31.2531 | $ 31.25 |
| 10+ | $ 30.3 | $ 303.00 |
Standard Packaging52/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | QFN-38(5x7) | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | ADI | |
| Packaging | QFN-38(5x7) | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5.5V | |
| Data Rate | 20Mbps | |
| Number of Nodes | 256 |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+85℃ | |
| ESD Protect | ±16kV | |
| Number of Drivers | 1 | |
| Duplex | Full-Duplex;Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Fail-safe;Internal termination resistor;Thermal shutdown protection | |
| Number of Receivers | 1 |
Introduction
The LTC2870/LTC2871 are robust pin-configurable multiprotocol transceivers, supporting RS232, RS485, and RS422 protocols, operating on a single 3V to 5.5V supply. The LTC2870 can be configured as two RS232 single - ended transceivers or one RS485 differential transceiver on shared I/O lines. The LTC2871 offers independent control of two RS232 transceivers and one RS485 transceiver, each on dedicated I/O lines. Pin - controlled integrated termination resistors allow for easy interface reconfiguration, eliminating external resistors and control relays. Half - duplex switches allow four - wire and two - wire RS485 configurations. Loopback mode steers the driver inputs to the receiver outputs for diagnostic self - test. The RS485 receivers support up to 256 nodes per bus, and feature full failsafe operation for floating, shorted or terminated inputs. An integrated DC/DC boost converter uses a tiny 2mm × 1.6mm inductor and one capacitor, eliminating the need for multiple supplies for driving RS232 levels.
Features
- One RS485 and Two RS232 Transceivers
- 3V to 5.5V Supply Voltage
- 20Mbps RS485 and 500kbps RS232
- Automatic Selection of Integrated RS485 (120Ω) and RS232 (5kΩ) Termination Resistors
- Half - /Full - Duplex RS485 Switching
- High ESD: ±26kV (LTC2870), ±16kV (LTC2871)
- Logic Loopback Mode
- 1.7V to 5.5V Logic Interface
- Supports Up to 256 RS485 Nodes
- RS485 Receiver Failsafe Eliminates UART Lockup
- H - Grade Available for the LTC2870 (-40°C to 125°C)
Applications
- Software Selectable RS232/RS485/RS422 Interface
- Point - of - Sale Terminals
- Cable Repeaters
- Protocol Translators
C580628 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



